监控电路

结果: 1,578
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 封装 / 箱体 阈值电压 被监测输入数 输出类型 人工复位 看门狗计时器 电池备用开关 重置延迟时间 电源电压-最大 最小工作温度 最大工作温度 准确性 系列 资格 封装
Analog Devices / Maxim Integrated 监控电路 5V EconoReset with Active High Push-Pull

Voltage Monitor Through Hole TO-92-3 4.35 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C 2.5 % DS1812 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 3.3 Volt MicroMonitor Chip

Voltage Monitor SMD/SMT UMAX-8 3.3 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 610 ms 5.5 V - 40 C + 85 C 2.5 % DS1832U Tube
Analog Devices / Maxim Integrated 监控电路 High-Precision Supervisory with Window W

Voltage Supervisory SMD/SMT TDFN-CU-8 3.3 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 10 ms 5.5 V - 40 C + 125 C 1 % MAX16136 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Adjustable Overvoltage and Overcurrent P

Voltage Supervisory SMD/SMT TSSOP-14 Adjustable 1 Input Open Drain No Manual Reset No Watchdog No Backup 36 V - 40 C + 125 C 15 % MAX17562 Tube
Analog Devices / Maxim Integrated 监控电路 +5V, Low-Power, P 监控电路 with Adjustable Reset/Watchdog

Voltage Supervisory SMD/SMT uMAX-8 1.24 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 4 ms 5.5 V 0 C + 70 C 2 % MAX6301 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 68HC11/Bidirectional-Compatible P Reset Circuit

Voltage Supervisory SMD/SMT SOT-143-4 4.39 V 1 Input Active Low, Bidirectional Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C 1.8 % MAX6314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits

Voltage Supervisory SMD/SMT SC-70-3L 3 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 1.5 % MAX6326X Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Quad Voltage Monitor with Four Outputs in Max Package

Voltage Monitor SMD/SMT UMAX-10 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6338C Tube
Analog Devices / Maxim Integrated 监控电路 Quad Voltage Monitor with Four Outputs in Max Package

Voltage Monitor SMD/SMT UMAX-10 - 5 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6338P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 SOT23, Low-Power P 监控电路 with Battery Backup and Chip-Enable Gating

Voltage Supervisory SMD/SMT SOT-23-8 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog Backup 280 ms 5.5 V - 40 C + 85 C MAX6365P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 2.625 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 3.075 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 2.925 V 2 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6419 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 4.625 V 2 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6420 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 P Reset Circuits with Long Manual Reset Setup Period

Voltage Supervisory SMD/SMT SOT-143-4 2.925 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C 2.5 % MAX6443 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Ultra-Low-Power Voltage Detectors and P 监控电路

Voltage Detector SMD/SMT SC-70-3 2.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 6 V - 40 C + 125 C 2.5 % MAX6464 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Voltage, High-Accuracy, Triple/Quad Voltage P 监控电路 in SOT Package

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 10 % MAX6710 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 4-Pin, Low-Power P Reset Circuits with Manual Reset

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 125 C MAX6805 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Voltage SOT23 P Supervisors with Manual Reset and Watchdog Timer

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 2.5 % MAX6823 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 3.0V/3.3V Microprocessor Supervisory Cir

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 70 ms 5.5 V 0 C + 70 C MAX690T Tube
Analog Devices / Maxim Integrated 监控电路 Low-Cost Microprocessor Supervisory Circ

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V 0 C + 70 C MAX704 Tube

Analog Devices / Maxim Integrated 监控电路 4-Pin, P Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay

Voltage Monitor SMD/SMT SOT-4 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 160 ms 5.5 V - 40 C + 125 C 1.5 % MAX821T Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 5-Pin Microprocessor Supervisory Circuit

Voltage Supervisory SMD/SMT SC-70-5 3.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C MAX825T Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Programmable Supervisor Sequencer I.C.

Voltage Sequencer SMD/SMT LQFP-32 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 8 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1068 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 OPEN DRAIN MICROPROCESSOR SUPERVISOR IC.

Voltage Monitor SMD/SMT SOT-143-4 2.63 V 1 Input Open Drain Manual Reset No Watchdog No Backup 48 ms 5.5 V - 40 C + 125 C ADM6315 Reel, Cut Tape, MouseReel