监控电路

结果: 3,347
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 封装 / 箱体 阈值电压 被监测输入数 输出类型 人工复位 看门狗计时器 电池备用开关 重置延迟时间 电源电压-最大 最小工作温度 最大工作温度 准确性 系列 资格 封装

Analog Devices / Maxim Integrated 监控电路 5V, 12V ( 15V) Dedicated Microprocessor Voltage Monitors

Voltage Monitor SMD/SMT SOIC-14 5 V, 15 V, Adjustable 5 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 11 V 0 C + 70 C 1.25 % MAX8216 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Prec 3x/2x In UV, OV & Neg V Mon

Voltage Monitor SMD/SMT SOT-23-8 5 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 1.5 % LTC2909 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Low-Power MicroMonitor Chip

Voltage Monitor SMD/SMT SOIC-8 3.3 V to 5.5 V 1 Input Active High, Active Low, Open Drain No Manual Reset Watchdog No Backup 610 ms 5.5 V 0 C + 70 C 10 % DS1232LPS Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5V EconoReset with Open Drain Output

Voltage Monitor SMD/SMT SOT-23-3 4.35 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C 2.5 % DS1811R Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Voltage Monitors/Sequencer Circuits with

Voltage Monitor SMD/SMT TQFN-28 500 mV 5 Input Open Drain No Manual Reset No Watchdog No Backup 128 ms 16 V - 40 C + 85 C 1.5 % MAX16050 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Load-Dump/Reverse-Voltage Protection Cir

Voltage Supervisory SMD/SMT TQFN-12 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 30 V - 40 C + 125 C MAX16127 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 1.6 V to 5 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6416 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 72V, Overvoltage-Protection Switches/Lim

Voltage Supervisory SMD/SMT TDFN-EP-6 Adjustable 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 72 V - 40 C + 125 C MAX6495 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Low-Voltage, SOT23, P Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer

Voltage Supervisory SMD/SMT SOT-23-8 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MAX6705A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 +3V Voltage Monitoring, Low-Cost, P 监控电路

Voltage Supervisory SMD/SMT SOIC-8 2.93 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 2.5 % MAX708S Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5-Pin Microprocessor Supervisory Circuit

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MAX824S Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Prec 3x/2x In UV, OV & Neg V Mon

Voltage Monitor SMD/SMT MSOP-10 5 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 125 C 1.5 % LTC2919 Tube

Analog Devices / Maxim Integrated 监控电路 125nA 监控电路 with Capacito

Voltage Supervisory SMD/SMT TDFN-8 1.665 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 14.18 ms 5.5 V - 40 C + 125 C 2.5 % MAX16056 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 +5V, Low-Power, P 监控电路 with Adjustable Reset/Watchdog

Voltage Supervisory SMD/SMT SOIC-8 1.24 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 4 ms 5.5 V - 40 C + 85 C 2 % MAX6301 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 1.5 % MAX6328U Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 High-Voltage, Low-Current Voltage Monito

Voltage Supervisory SMD/SMT SOT-23-5 1.228 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 150 ms 28 V - 40 C + 125 C MAX6458 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Microprocessor 监控电路

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 50 ms 5.5 V - 40 C + 85 C MAX690A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Microprocessor 监控电路

Voltage Supervisory SMD/SMT SOIC-16 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 50 ms 5.5 V 0 C + 70 C MAX691A Tube
Analog Devices / Maxim Integrated 监控电路 Low-Cost, P 监控电路

Voltage Supervisory SMD/SMT SOIC-Narrow-8 4.65 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 2.5 % MAX707 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5-Pin Microprocessor Supervisory Circuit

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MAX824R Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 5-Pin Microprocessor Supervisory Circuit

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MAX825T Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Microprocessor Reset Circuit. I.C.

Voltage Supervisory SMD/SMT SC-70-4 2.93 V 1 Input Push-Pull Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM6711 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Pushbutton On/Off Cntr w/ Auto Turn-On

Voltage Monitor SMD/SMT SOT-23-8 800 mV 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 us 36 V - 40 C + 85 C LTC2955 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 68HC11/Bidirectional-Compatible P Reset Circuit

Voltage Supervisory SMD/SMT SOT-143-4 2.63 V 1 Input Active Low, Bidirectional Manual Reset No Watchdog No Backup 1.4 ms 5.5 V - 40 C + 85 C 1.8 % MAX6314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Microprocessor Supervisory Reset Circuit

Voltage Supervisory SMD/SMT SOT-143-4 2.188 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 225 ms 5.5 V - 40 C + 125 C 1.5 % MAX6467 Reel, Cut Tape, MouseReel