监控电路

结果: 3,348
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 封装 / 箱体 阈值电压 被监测输入数 输出类型 人工复位 看门狗计时器 电池备用开关 重置延迟时间 电源电压-最大 最小工作温度 最大工作温度 准确性 系列 资格 封装
Analog Devices 监控电路 Watchdog Supervisor with MR - IC.

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C 2.5 % ADM825 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 OPEN DRAIN MICROPROCESSOR SUPERVISOR IC.

Voltage Supervisory SMD/SMT SOT-143-4 2.5 V to 5 V 1 Input Open Drain, Push-Pull Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 125 C 2.5 % ADM6315 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Watchdog Supervisor with MR. IC.

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V to 5 V 1 Input Push-Pull Manual Reset Watchdog No Backup 5.5 V - 40 C + 85 C ADM6316 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 uP Prec 3x S Mon w/ PP Reset Out in a

Voltage Monitor SMD/SMT SOT-23-5 1.8 V, 3 V, Adjustable 3 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC1985-1.8 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Prec 2x S Mon w/ Pin-Sel Thresholds

Voltage Monitor SMD/SMT SOT-23-8 Programmable 2 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 1.5 % LTC2905 Reel, Cut Tape, MouseReel
Analog Devices 监控电路 Prec 2x S Mon s w/ One Pin-Sel Threshold

Voltage Monitor SMD/SMT SOT-23-8 Programmable 2 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC2906 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 5V EconoReset

Voltage Supervisory Through Hole TO-92-3 4.125 V 1 Input Active Low, Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5 V - 40 C + 85 C 15 % DS1233D Bulk
Analog Devices / Maxim Integrated 监控电路 3.3V and 5.0V MicroMonitor

Voltage Monitor SMD/SMT SOIC-Narrow-8 3.3 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog No Backup 205 ms 5.5 V - 40 C + 85 C 5 % DS1706T Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 5V EconoReset with Active High Push-Pull

Voltage Monitor Through Hole TO-92-3 4.35 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 5.5 V - 40 C + 85 C 2.5 % DS1812 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 3.3 Volt MicroMonitor Chip

Voltage Monitor SMD/SMT UMAX-8 3.3 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 610 ms 5.5 V - 40 C + 85 C 2.5 % DS1832U Tube
Analog Devices / Maxim Integrated 监控电路 Low-Power uP 监控电路 with B

Voltage Supervisory SMD/SMT TQFN-16 MAX16020P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 1 Accurate, Quad-/Hex-/Octal-Voltage P Supervisors

Voltage Supervisory SMD/SMT TQFN-16 MAX16060 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 High-Precision Supervisory with Window W

Voltage Supervisory SMD/SMT TDFN-CU-8 3.3 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 10 ms 5.5 V - 40 C + 125 C 1 % MAX16136 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Adjustable Overvoltage and Overcurrent P

Voltage Supervisory SMD/SMT TSSOP-14 Adjustable 1 Input Open Drain No Manual Reset No Watchdog No Backup 36 V - 40 C + 125 C 15 % MAX17562 Tube
Analog Devices / Maxim Integrated 监控电路 +5V, Low-Power, P 监控电路 with Adjustable Reset/Watchdog

Voltage Supervisory SMD/SMT uMAX-8 1.24 V 1 Input Active Low, Open Drain No Manual Reset Watchdog No Backup 4 ms 5.5 V 0 C + 70 C 2 % MAX6301 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 68HC11/Bidirectional-Compatible P Reset Circuit

Voltage Supervisory SMD/SMT SOT-143-4 4.39 V 1 Input Active Low, Bidirectional Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C 1.8 % MAX6314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 3-Pin, Ultra-Low-Power SC70/SOT P Reset Circuits

Voltage Supervisory SMD/SMT SC-70-3L 3 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 1.5 % MAX6326X Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Quad Voltage Monitor with Four Outputs in Max Package

Voltage Monitor SMD/SMT UMAX-10 1.8 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6338C Tube
Analog Devices / Maxim Integrated 监控电路 Quad Voltage Monitor with Four Outputs in Max Package

Voltage Monitor SMD/SMT UMAX-10 - 5 V, 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 85 C 2.5 % MAX6338P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 SOT23, Low-Power P 监控电路 with Battery Backup and Chip-Enable Gating

Voltage Supervisory SMD/SMT SOT-23-8 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog Backup 280 ms 5.5 V - 40 C + 85 C MAX6365P Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 监控电路 Pin-Selectable Watchdog Timers

Voltage Supervisory SMD/SMT SOT-23-8 Adjustable 1 Input Push-Pull No Manual Reset Watchdog No Backup 180 ms 5.5 V - 40 C + 125 C MAX6372 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 2.625 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Power, Single/Dual-Voltage P Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Voltage Supervisory SMD/SMT SOT-23-5 3.075 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 4.375 ms 5.5 V - 40 C + 125 C 1.5 % MAX6412 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Ultra-Low-Power Voltage Detectors and P 监控电路

Voltage Detector SMD/SMT SC-70-3 2.9 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 150 ms 6 V - 40 C + 125 C 2.5 % MAX6464 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 监控电路 Low-Voltage, High-Accuracy, Triple/Quad Voltage P 监控电路 in SOT Package

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 2.5 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 10 % MAX6710 Reel, Cut Tape, MouseReel