Tray 监控电路

结果: 57
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 安装风格 封装 / 箱体 阈值电压 被监测输入数 输出类型 人工复位 看门狗计时器 电池备用开关 重置延迟时间 电源电压-最大 最小工作温度 最大工作温度 准确性 系列 资格 封装
Analog Devices 监控电路 Super Sequencer with Voltage Readback 12-bit ADC

Voltage Sequencer SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 10 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1064 Tray
Analog Devices 监控电路 Super Sequencer and Monitor

Voltage Sequencer SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 10 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1065 Tray
Analog Devices 监控电路 Super Sequencer with Margining Control and Auxiliary ADC Inputs

Voltage Sequencer SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 10 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1066 Tray
Analog Devices 监控电路 Programmable Supervisor Sequencer I.C.

Voltage Sequencer SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 8 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1169 Tray
Analog Devices 监控电路 Super Sequencer with Inter-chip Cascade' Bus and Nonvolatile Fault Recording Supports 4 Devices

Voltage Sequencer SMD/SMT LFCSP-40 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V 10 Input Open Collector / Drain & Push-Pull No Manual Reset Watchdog No Backup 400 ms 14.4 V - 40 C + 85 C 0.5 % ADM1260 Tray
Analog Devices / Maxim Integrated MAX20484CATEC/VY+
Analog Devices / Maxim Integrated 监控电路 ASIL-D power system monitor with FSP
MAX20484 Tray
Analog Devices / Maxim Integrated MAX20478AATBC/VY+
Analog Devices / Maxim Integrated 监控电路 ASIL-D, 2-3 channel power system monitor

Tray