PSE LED电源

结果: 522
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作模式 输出电流—通道1 输出电压—通道1 输出功率 输入电压 调光 输出端数量 安装风格 长度 宽度 高度 工业 标准 系列 IP 等级
MEAN WELL LED电源 187.2W 36V 5.2A 90-305VAC IP67 Rated 6库存量
最低: 1
倍数: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED电源 184.8W 42V 4.4A 90-264VAC IP67 Rated 23库存量
最低: 1
倍数: 1

Constant Current (CC) 4.4 A 42 VDC 184.8 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED电源 187.2W 48V 3.9A 90-264VAC IP65 Rated 8库存量
最低: 1
倍数: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED电源 187.2W 48V 3.9A 90-264VAC IP67 Rated 20库存量
96在途量
最低: 1
倍数: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED电源 187.2W 48V 3.9A Adjustable, Dimmable 1库存量
6预期 2026/10/16
最低: 1
倍数: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED电源 187.2W 48V 3.9A 90-305VAC IP65 Rated 21库存量
最低: 1
倍数: 1

Constant Current (CC) 3.9 A 48 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED电源 186.3W 54V 3.45A 90-264VAC IP65 Rated 3库存量
最低: 1
倍数: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED电源 186.3W 54V 3.45A 90-264VAC IP67 Rated 14库存量
最低: 1
倍数: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED电源 186.3W 54V 3.45A 90-305VAC IP65 Rated 10库存量
最低: 1
倍数: 1

Constant Current (CC) 3.45 A 54 VDC 186.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED电源 199.5W 1050mA95-190V CC IP65 int. pot 5库存量
最低: 1
倍数: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED电源 200W 500mA 200-400V CC IP65 int. pot 14库存量
最低: 1
倍数: 1

Constant Current (CC) 500 mA 200 VDC to 400 VDC 200 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED电源 200.2W 700mA143-286V CC IP65 int. pot 13库存量
最低: 1
倍数: 1

Constant Current (CC) 700 mA 143 VDC to 286 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED电源 200.2W 700mA143-286V CC IP67 Dimming 12库存量
最低: 1
倍数: 1

Constant Current (CC) 700 mA 143 VDC to 286 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED电源 225W 15V 15A IP67 RATED 14库存量
最低: 1
倍数: 1

CV + CC 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 225W 15V 15A IP67 RATED 6库存量
最低: 1
倍数: 1

Constant Current (CC) 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 20V 12A IP67 RATED 3库存量
3在途量
最低: 1
倍数: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 20V 12A IP67 RATED 6库存量
最低: 1
倍数: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 30V 8A IP67 RATED 1库存量
10预期 2026/8/18
最低: 1
倍数: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240W 30V 8A IP67 RATED 4库存量
最低: 1
倍数: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 241.2W 36V 6.7A IP67 RATED 2库存量
4预期 2026/8/18
最低: 1
倍数: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED电源 240.2W 42V 5.72A 90-305VAC IP65 rated 7库存量
36预期 2026/9/30
最低: 1
倍数: 1

CV + CC 5.72 A 42 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED电源 249.9W119-238V1050mA IP65 CC adj thru pot 6库存量
12预期 2026/10/2
最低: 1
倍数: 1

CV + CC 1.05 A 238 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED电源 249.9W59-119V 2100mA IP65 CC adj thru po 16库存量
最低: 1
倍数: 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED电源 264W 12V 22A IP67 Adj W/Cable 15库存量
最低: 1
倍数: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED电源 285W 15V 19A IP67 W/Cable 17库存量
最低: 1
倍数: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67