- 40 C Bulk 超级电容器

结果: 761
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 电容 电压额定值 DC 端接类型 引线间隔 直径 长度 宽度 寿命 ESR 容差 方向 产品 最小工作温度 最大工作温度 高度 系列 资格 封装
Wurth Elektronik 超级电容/超级电容器 WCAP-SISC Supercapacitors (EDLC)

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
KEMET 超级电容/超级电容器 2.7V 750F Max Temp 70C 30% Snap-in

750 F 2.7 VDC Axial 35 mm (1.378 in) 100 mm 500000 Cycles 1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET 超级电容/超级电容器 2.7V 360F Max Temp 70C 30% Snap-In

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET 超级电容/超级电容器 2.7V 360F Max Temp 85 C 30% Snap-in

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON 超级电容/超级电容器 CAP 5F 6V THT

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON 超级电容/超级电容器 Supercap 1200F 2.7 V THT -10%/+30%

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 Supercap 3000F 2.7 V THT -10%/+30%

3000 F 2.7 VDC Threaded 60.5 mm (2.382 in) 138 mm 500000 Cycle 0.26 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 138 mm ADCP-E02R7S Bulk
ABRACON 超级电容/超级电容器 CAP 5F 2.7V TH

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON 超级电容/超级电容器 CAP 0.22F 5.5V THT

220 mF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
Maxwell Technologies 超级电容/超级电容器

345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
ABRACON 超级电容/超级电容器 CAP 1.5F 6V THT

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3VDC 2F 8x14mm

2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics 超级电容/超级电容器 Eaton XLR,16.2V,500F,AB,OV,TEMP

500 F 16.2 VDC Screw 417 mm 68 mm 1500 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1F, 8.1V, 25x22x8.5mm

1 F 8.1 VDC Through Hole 13.5 mm (0.531 in) 25 mm 8.5 mm 1500 hour 470 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 22 mm DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1.2F, 3V, 6.3 x 15mm

1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 600F 3.0V 35*70

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 30VDC 1.5F Tol -10%/+30% 66x30x27mm

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Eaton Electronics 超级电容/超级电容器 61.7F 18V

61.7 F 18 VDC Screw 236 mm 45.8 mm 1500 Hour, 500000 Cycle 22 mOhms - 5 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 77.5 mm XTM Bulk
Eaton Electronics 超级电容/超级电容器 Eaton XLR,18V,500F,AB,OV,TEMP

500 F 18 VDC Screw 417 mm 68 mm 1000 Hour 1.7 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C 157 mm XLR-LV Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 3000F 60X138mm Weldable Lug Low ESR

3000 F 2.7 VDC Radial 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 2F, 8.1V, 31x23x11mm

2 F 8.1 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1500 Hour 380 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DGH Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 1F, 9V, 25x22x8.5mm

1 F 9 VDC Through Hole 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 3VDC 470F Tol -10% to +30%

470 F 3 VDC Snap In 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 60 mm DSF Bulk
Knowles / Illinois Capacitor 超级电容/超级电容器 9VDC 5F Tol -10%/+30% 41x30x14mm

5 F 9 VDC Wire 41 mm 14 mm 1000 Hour 210 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
KYOCERA AVX 超级电容/超级电容器 2.7V 1F 6.3X12mm Rad ial Low ESR

1 F 2.7 VDC Radial 2.3 mm (0.091 in) 6.3 mm (0.248 in) 12 mm 1000 Hour 200 mOhms 0 %, + 100 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk