音频及信号变换器

结果: 290
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 封装 / 箱体 长度 宽度 高度 系列 封装
Coilcraft 音频变压器/信号变压器 120W POE Planar 12V 10A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 5V 24A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 B0570 for NCP101X 15uH 12 V 1.25 A

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft 音频变压器/信号变压器 GA3172 Flyback For PIC16HV785

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft 音频变压器/信号变压器 MA5157 Flyback For NXP SSL2103

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft 音频变压器/信号变压器 Z9007 For NCP1200 67uH 16 V 4.2 A

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft 音频变压器/信号变压器 PA6605 60W 4.7Ohms For LM5122

Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft 音频变压器/信号变压器 Y8844 For NCP1201 3.5uH 6.5 V 0.54 A

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft 音频变压器/信号变压器 JA4635 Flyback 110 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft 音频变压器/信号变压器 PL160 160W 0.0215Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 345 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 3.3V 36A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 KA5038 Flyback For ON Semi NCP1236

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft 音频变压器/信号变压器 GA3459 for LT3751 500V 20A

Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft 音频变压器/信号变压器 PL160 300W 0.0072Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 211 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Coilcraft 音频变压器/信号变压器 GA3136 SMT Flyback For TI UCC2809

Flyback Transformers Flyback SMD/SMT 150 kHz 35 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3136 Tray
Coilcraft 音频变压器/信号变压器 HA4061 For LT 3751 500V 5A

Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft 音频变压器/信号变压器 KA4823 Flyback 220 Vac 10.5A

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Coilcraft 音频变压器/信号变压器 PL160 300W 0.0123Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft 音频变压器/信号变压器 HA4060 For LT3751 500V 2A

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft 音频变压器/信号变压器 PL160 160W 0.0147Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 153 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft 音频变压器/信号变压器 PL160 160W 0.0185Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.14 mm PL160 Tray
Coilcraft 音频变压器/信号变压器 PL160 300W 0.009Ohms Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 330 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 10.4 mm PL300 Tray
Coilcraft 音频变压器/信号变压器 PL160 300W 0.0138Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 768 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 12.1 mm PL300 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 24V 5A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 GA3544 for TI UCD3K 5uH 12 V 0.2 A

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray