音频及信号变换器

结果: 290
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 封装 / 箱体 长度 宽度 高度 系列 封装
Coilcraft 音频变压器/信号变压器 HA3994 for LT3751 15 V, -15 V 3.6 A

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single 26.75 mm 26 mm 14 mm HA3994 Tray
Pulse Electronics 音频变压器/信号变压器 MDL, SIN,1GPP, 1:1, BGA SMD TRAY

LAN Transformers Module SMD/SMT 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm H6600NL Tray
Coilcraft 音频变压器/信号变压器 A9619 AC Flyback For ON Semi NCP101X

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft 音频变压器/信号变压器 DA2077 for NCP1027 10uH 5.0 V 2 A

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft 音频变压器/信号变压器 FA2443 120uH 19.4V For TI Green Mode

Flyback Transformers Flyback Through Hole 140 kHz 200 uH 1.5 kV - 40 C + 85 C FA2443 Tray
Coilcraft 音频变压器/信号变压器 GA0007 AC Flyback For ON Semi NCP1351

Flyback Transformers Flyback GA0007 Tray
Coilcraft 音频变压器/信号变压器 HA3950 Magnetics 5uH 15 V 0.33 A

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm HA3950 Tray
Coilcraft 音频变压器/信号变压器 PL160 160W 0.0147Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 194 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft 音频变压器/信号变压器 PL160 160W 0.0185Ohm Planar Trnsfmr

Planar Quick Connect 200 kHz to 700 kHz 290 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft 音频变压器/信号变压器 Y8848 For NCP1202 10uH 12 V .83 A

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Coilcraft 音频变压器/信号变压器 Z9260 For NCP1200 67uH 16 V 4.2 A

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray
Pulse Electronics 音频变压器/信号变压器 SPLTR/COMB 2-WAY 0-DEG 5-1000MHz NPB

CX4011 Tray
Pulse Electronics 音频变压器/信号变压器 SPLTR 2-WAY 0-DEG FWD 5-1000MHz NPB

CX4024 Tray
Qorvo 音频变压器/信号变压器 Transformer (3.06 : 1 Ratio)
Transformers SMD/SMT 45 MHz to 1.218 GHz - 30 C + 100 C 1 Channel SP-6 5.5 mm 3.9 mm 4 mm QPP0020 Bulk
Taoglas 音频变压器/信号变压器 LAN TRANSFORMER, 1G BASE-T, 24 P

LAN Transformers 1G Base-T PoE Transformer SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 4 Channel SMT-24 16.6 mm 9 mm 1.98 mm Tray