Tray SMD/SMT 音频及信号变换器

结果: 66
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 初级线圈阻抗 次级线圈阻抗 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 封装
Bourns 音频变压器/信号变压器 ISDN TRANSFORMER 无库存
最低: 1
倍数: 1
ISDN Transformers SMD/SMT 6.5 uH 17.65 mm 12.32 mm Tray
Bourns 音频变压器/信号变压器 ISDN 无库存
最低: 1
倍数: 1
ISDN Transformers SMD/SMT 6.5 uH 21 mm 12.2 mm 8 mm Tray
Bourns 音频变压器/信号变压器 ISDN TRANSFORMER 无库存
最低: 1
倍数: 1
ISDN Transformers SMD/SMT 6.5 uH 17.65 mm 12.32 mm Tray
Bourns 音频变压器/信号变压器 SMD PULSE TX (SMALL) 无库存
最低: 500
倍数: 500
Planar Transformers SMD/SMT 6.5 uH 17.65 mm 12.32 mm Tray
Bourns 音频变压器/信号变压器 无库存
最低: 330
倍数: 330
LAN Transformers Module SMD/SMT 6.5 uH Dual T1/E1 Tray
Coilcraft 音频变压器/信号变压器 GA3460 for LT3751 500V 50A

Flyback Transformers Flyback SMD/SMT 50 kHz 2.5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3460 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 12V 10A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 HA4060 For LT3751 500V 2A

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 3.3V 36A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 5V 24A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 GA3459 for LT3751 500V 20A

Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft 音频变压器/信号变压器 GA3136 SMT Flyback For TI UCC2809

Flyback Transformers Flyback SMD/SMT 150 kHz 35 uH 1.5 kV - 40 C + 125 C Single UCC2809 Primary Side Controller 26.75 mm 26 mm 14 mm GA3136 Tray
Coilcraft 音频变压器/信号变压器 120W POE Planar 24V 5A 50uH

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single Active Clamp Forward Topology 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
Coilcraft 音频变压器/信号变压器 HA3994 for LT3751 15 V, -15 V 3.6 A

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA3994 Tray
Pulse Electronics 音频变压器/信号变压器 MDL, SIN,1GPP, 1:1, BGA SMD TRAY

LAN Transformers Module SMD/SMT 0 C + 70 C 1 Channel BGA 7.87 mm 17.27 mm 11.18 mm H6600NL Tray
Taoglas 音频变压器/信号变压器 LAN TRANSFORMER, 1G BASE-T, 24 P

LAN Transformers 1G Base-T PoE Transformer SMD/SMT 350 uH 1500 Vrms - 40 C + 85 C 4 Channel Hubs, Industrial Automation, Routers, Switches, Wireless Access Points SMT-24 16.6 mm 9 mm 1.98 mm Tray