Flyback Transformers 音频及信号变换器

结果: 108
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 类型 端接类型 频率范围 电感 绝缘电压 最小工作温度 最大工作温度 通道数量 应用 封装 / 箱体 长度 宽度 高度 系列 封装
Coilcraft 音频变压器/信号变压器 C1099 Flybck Trnsfmr 126 uH 5% 0.9 A

Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C MAX5941A PoE Interface PWM Controller 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1173 for TPS23750 9.9uH 3.3 V 3 A

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single TPS23750 Powered Device Controller 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1453 TI PMP717 5uH 3.3V 1.5A

Flyback Transformers Flyback TPS23750 Powered Device Controller C1453 Reel
Coilcraft 音频变压器/信号变压器 C1590 TI LM5070 3uH 3.3 V 0.91 A

Flyback Transformers Flyback SMD/SMT 250 kHz 310 uH 1.5 kV - 40 C + 85 C LM5070 PoE Interface 10.92 mm 8.6 mm 9.02 mm C1590 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 C1591 TI LM5070 3uH 5.0 V 0.6 A

Flyback Transformers Flyback LM5070 PoE Interface C1591 Reel
Coilcraft 音频变压器/信号变压器 C1592 Flybck Trnsfmr For TI LM5070

Flyback Transformers Flyback LM5070 PoE Interface C1592 Reel
Coilcraft 音频变压器/信号变压器 CR8076 SMT Flybck For MAX17497A/B

Flyback Transformers Flyback MAXI17497A/B Peak Current Mode CR8076 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 D1766 Flybck Trnsfmr For Linear LTC4267

Flyback Transformers Flyback LTC4267 PoE PD Interface D1766 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2077 for NCP1027 10uH 5.0 V 2 A

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single NCP1027 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft 音频变压器/信号变压器 DA2420 SMT Flyback For ST Micro STE12PS

Flyback Transformers Flyback STE12PS PSE Power Controller DA2420 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 DA2420 SMT Flyback For ST Micro STE12PS

Flyback Transformers Flyback STE12PS PSE Power Controller DA2421 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 FA2443 120uH 19.4V For TI Green Mode

Flyback Transformers Flyback Through Hole 140 kHz 200 uH 1.5 kV - 40 C + 85 C UCC28600 Green Mode Controller FA2443 Tray
Coilcraft 音频变压器/信号变压器 FA2677 Flyback For TI LM5072

Flyback Transformers Flyback LM5072 High Power PD FA2677 Reel
Coilcraft 音频变压器/信号变压器 FA2706 Flyback For STMicro PM8800

Flyback Transformers Flyback PM8800 PoE PD Controller FA2706 Reel
Coilcraft 音频变压器/信号变压器 FA2707 Flyback For STMicro PM8800

Flyback Transformers Flyback SMD/SMT 400 kHz - 40 C + 85 C Single PM8800 PoE PD Controller 12.7 mm 10.5 mm 11 mm FA2707 Reel
Coilcraft 音频变压器/信号变压器 FA2898 Flyback 50uH 2.9A 10% TOL

Flyback Transformers Flyback SMD/SMT 250 kHz - 40 C + 125 C Single LM5072 High Power PD 21 mm x 20.57 mm x 11.43 mm 21 mm 20.57 mm 11.43 mm FA2898 Reel
Coilcraft 音频变压器/信号变压器 FA2899 Flyback For TI LM5072

Flyback Transformers Flyback LM5072 High Power PD FA2899 Reel
Coilcraft 音频变压器/信号变压器 FA2901 Flyback For TI LM5072

Flyback Transformers Flyback LM5072 High Power PD FA2901 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA0007 AC Flyback For ON Semi NCP1351

Flyback Transformers Flyback NCP1351 Controller GA0007 Tray
Coilcraft 音频变压器/信号变压器 GA3271 SMT Flyback 104 uH 5% 1 A

Flyback Transformers Flyback MAX5941B PWM Controller GA3271 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA3372 Flyback For TI LM5015

Flyback Transformers Flyback LM5015 Two Switch DCDC Regulator GA3372 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 GA3568 for AS1135 30uH 3.3 V 9.1 A

Flyback Transformers Flyback AS1135 POE Controller GA3568 Reel, Cut Tape, MouseReel
Coilcraft 音频变压器/信号变压器 HA3585 for AS1113 13uH 3.3 V 3.9 A

Flyback Transformers Flyback AS1113 POE Controller HA3585 Reel
Coilcraft 音频变压器/信号变压器 HA3586 for AS1113 13uH 5.0 V 2.6 A

Flyback Transformers Flyback SMD/SMT 300 kHz 40 uH 500 V - 40 C + 125 C Single AS1113 POE Controller 17.2 mm 14.98 mm 8.51 mm HA3586 Reel
Coilcraft 音频变压器/信号变压器 HA3809 Flyback For Akros AS1135

Flyback Transformers Flyback AS1135 POE Controller HA3809 Reel