GT04-111-063-B

ICE Components
911-GT04-111-063-B
GT04-111-063-B

制造商:

说明:
脉冲变压器 Gate Drive Transformer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ICE Components
产品种类: 脉冲变压器
RoHS:  
247 uH
20.57 mm
12.19 mm
19.05 mm
商标: ICE Components
绝缘电压: 4.5 kV
最大工作温度: + 130 C
最小工作温度: - 40 C
封装: Tray
产品: Gate Drive Transformers
产品类型: Pulse Transformers
系列: GT04
工厂包装数量: 120
子类别: Transformers
端接类型: Through Hole
单位重量: 7.350 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
泰国
发货时,国家/地区可能会发生变化。

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT04 Gate Drive Transformers

ICE Components GT04 Gate Drive Transformers meet safety isolation requirements and are available in UL Class F (+155°C) and Economical Class B (+130°C) versions. These devices are designed for frequencies of 20kHz to 300kHz with an operating temperature range of -40°C to +130°C. ICE Components GT04 Gate Drive Transformers are ideal for signal transformers across isolation barriers, offline AC/DC converters, and high-powered DC/DC converters.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
830
预期 2026/11/6
生产周期:
27
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.0808 ¥34.08
¥27.8771 ¥278.77
¥24.1481 ¥603.70
¥23.4136 ¥1,170.68
¥22.7469 ¥2,729.63
¥22.4192 ¥5,380.61
¥21.4248 ¥12,854.88