SLL200 Coax Cable 150m Reel in a Box

Siretta
419-SL2CXCAB150RELBX
SLL200 Coax Cable 150m Reel in a Box

制造商:

说明:
同轴电缆 SIRETTA SLL200 Coax DC-6GHz LSZH LOW LOSS 150M REEL

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Siretta
产品种类: 同轴电缆
RoHS:  
50 Ohms
150 m (492.126 ft)
4.95 mm (0.195 in)
Copper
Polyethylene (PE)
商标: Siretta
外壳颜色: Black
最大温度: + 85 C
同轴数量: 7
产品类型: Coaxial Cables
屏蔽: Shielded
工厂包装数量: 10
子类别: Cable
零件号别名: 62685
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Coaxial Pigtails & Cable Assemblies

Siretta RF Coaxial Pigtails and Cable Assemblies provide reliable, low-loss connections between RF devices, antennas, and communication modules. The assemblies are typically used where space is constrained or where a flexible interconnect is required to bridge fixed components within an enclosure or system. The RF pigtails consist of short lengths of coaxial cable terminated with industry-standard connectors, enabling straightforward integration between modules and external antennas. Their compact form factor and flexibility are ideal for internal routing, test setups, and installations where rigid connections are not practical.

SLL200 Coaxial Cable

Siretta SLL200 Coaxial Cable is a low-loss cable supplied on 150m reels as standard and specifically developed to address the signal attenuation challenges that arise with longer cable runs. The cable uses SLL200, a low-loss variant of the traditional RG58 coaxial cable. Siretta SLL200 Coaxial Cable is available in dimensions of 240cm x 250cm x 145cm. The SLL200 series is well-suited for applications where cable lengths exceed 5m, unless the system employs a very high-gain antenna to compensate for signal degradation.

库存量: 7

库存:
7 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,392.888 ¥2,392.89
¥2,330.2747 ¥23,302.75
¥2,175.5099 ¥65,265.30