Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装

Coilcraft 射频电感器(SMD型) 1005 27nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 6.9nH Unshld 5% 2.7A 6mOhms

Unshielded 6.9 nH 5 % 2.7 A 6 mOhms - 40 C + 125 C 100 4.6 GHz Standard 2.08 mm 1.75 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 330nH Unshld 2% 100mA 3890mOhms AECQ2

AEC-Q200 0603CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

0603HC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 2% 320mA 440mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 110nH Unshld 5% 1.6A 60mOhms

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 15 1.23 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 43nH Unshld 5% 4A 7.9mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 43 nH 5 % 4 A 7.9 mOhms - 40 C + 125 C 106 1.2 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2012 120nH Unshld 5% 400mA 510mOhms AECQ2

AEC-Q200 0805CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 56nH Unshld 5% 1A 95mOhms

0402 (1005 metric) Unshielded 56 nH 5 % 1 A 95 mOhms - 40 C + 85 C 1.9 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 56nH Unshld 5% 0.95A 122mOhms

0805 (2012 metric) Unshielded 56 nH 5 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 33nH Unshld 5% 3A 4.8mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 6.6 nH Unshld 5% 7A 2mOhms

Power Choke 4.45 mm x 4.95 mm x 5.46 mm Unshielded 6.6 nH 5 % 7 A 2 mOhms - 40 C + 125 C 100 4 GHz Standard 5.46 mm 4.45 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel
Coilcraft 0402DC-62NXGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-9N1XJRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-2N3XJRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-5N4XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-4N8XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-4N9XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 射频电感器(SMD型) 0603 0.6nH Unshld 10% 1A 30mOhms

Wirewound 0201 (0603 metric) Unshielded 600 pH 10 % 1 A 30 mOhms - 40 C + 125 C 51 24.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 1.4nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 1.4 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 37 17 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 4.8nH Unshld 5% 570mA 96mOhms

Wirewound 0201 (0603 metric) Unshielded 4.8 nH 5 % 570 mA 96 mOhms - 40 C + 125 C 50 11 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 9nH Unshld 5% 300mA 350mOhms

Wirewound 0201 (0603 metric) Unshielded 9 nH 5 % 300 mA 350 mOhms - 40 C + 125 C 63 6.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0302 10nH Unshld 5% 620mA 140mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 1.7nH Unshld 5% 1.14A 38mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 1.3A 75mOhms

0402 (1005 metric) Unshielded 36 nH 5 % 1.3 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel