Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 0805 330nH Unshld 5% 0.36A 1.004Ohms

0805 (2012 metric) Unshielded 330 nH 5 % 360 mA 1 Ohms - 40 C + 125 C 54 770 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 19.4nH Unshld 5% 2.9A 10mOhms

Wirewound 1.829 mm x 1.397 mm x 2.591 mm Unshielded 19.4 nH 5 % 2.9 A 10 mOhms - 40 C + 125 C 90 4 GHz Standard 2.591 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1008CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.8nH Unshld 5% 1.6A 12mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 5 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812LS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 180nH Unshld 5% 5A 9.5mOhms

Wirewound 5.59 mm x 5.69 mm x 8.13 mm Unshielded 180 nH 5 % 5 A 9.5 mOhms - 40 C + 125 C 140 1.1 GHz Standard 8.13 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 270nH Unshld 5% 4.3A 12.5mOhms

Wirewound 5.59 mm x 5.69 mm x 11.68 mm Unshielded 270 nH 5 % 4.3 A 12.5 mOhms - 40 C + 125 C 140 800 MHz Standard 11.68 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 18.5nH Unshld 2% 4A 3.9mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 18.5 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft 0302CS-3N0XJRW
Coilcraft 射频电感器(SMD型) 0302 3nH Unshld 5% 950mA 60mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 0603 8.5nH Unshld 5% 300mA 350mOhms

Wirewound 0201 (0603 metric) Unshielded 8.5 nH 5 % 300 mA 350 mOhms - 40 C + 125 C 8.9 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 2.1nH Unshld 5% 830mA 82mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 5% 1.3A 65mOhms

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.3 A 65 mOhms - 40 C + 85 C 2.5 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 2.4nH Unshld 5% 790mA 68mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 47nH Unshld 2% 470mA 540mOhms

0603CT Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 5.6nH Unshld 2% 1.3A 58mOhms

0603CT Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 0603 11nH Unshld 5% 280mA 400mOhms

Wirewound 0201 (0603 metric) Unshielded 11 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 62 5.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 13nH Unshld 5% 270mA 440mOhms

Wirewound 0201 (0603 metric) Unshielded 13 nH 5 % 270 mA 440 mOhms - 40 C + 125 C 38 6.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 2.3nH Unshld 5% 670mA 70mOhms

Wirewound 0201 (0603 metric) Unshielded 2.3 nH 5 % 670 mA 70 mOhms - 40 C + 125 C 64 16.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.9nH Unshld 5% 360mA 240mOhms

Wirewound 0201 (0603 metric) Unshielded 3.9 nH 5 % 360 mA 240 mOhms - 40 C + 125 C 50 11.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 6.7nH Unshld 5% 460mA 150mOhms

Wirewound 0201 (0603 metric) Unshielded 6.7 nH 5 % 460 mA 150 mOhms - 40 C + 125 C 59 6.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 220nH Unshld 5% 380mA 530mOhms

0402 (1005 metric) Unshielded 220 nH 5 % 380 mA 530 mOhms - 40 C + 85 C 1.15 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 390nH Unshld 5% 300mA 750mOhms

0402 (1005 metric) Unshielded 390 nH 5 % 300 mA 750 mOhms - 40 C + 85 C 760 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 420nH Unshld 5% 340mA 700mOhms

0402 (1005 metric) Unshielded 420 nH 5 % 340 mA 700 mOhms - 40 C + 85 C 700 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel