Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 8.9nH Unshld 2% 2.9A 7mOhms

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 27.3nH Unshld 5% 4.4A 10mOhms

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 5 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1111 36nH Unshld 4.8A 9.8mOhms

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 36 nH 5 % 4.8 A 9.8 mOhms - 40 C + 125 C 200 2.3 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 111nH Unshld 5% 3.5A 15mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 111 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 169nH Unshld 2% 3A 25mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 169 nH 2 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 7.15nH Unshld 5% 1.6A 10mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 7.15 nH 5 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.8nH Unshld 2% 1.6A 12mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 2 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) Filter Inductor
1812FS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2508 27nH Unshld 5% 4A 7.9mOhms AECQ2

Wirewound 2508 Unshielded 27 nH 2 % 4 A 7.9 mOhms - 40 C + 125 C 110 2.3 GHz Standard 6.86 mm 4.19 mm 2.01 mm Air AEC-Q200 2508 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 390nH Unshld 2% 4.4A 14.5mOhms

Wirewound 7.49 mm x 7.24 mm x 12.32 mm Unshielded 390 nH 2 % 4.4 A 14.5 mOhms - 40 C + 125 C 180 590 MHz Standard 12.32 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 430nH Unshld 2% 4.3A 15.5mOhms

Wirewound 7.49 mm x 7.24 mm x 13.21 mm Unshielded 430 nH 2 % 4.2 A 15.5 mOhms - 40 C + 125 C 180 550 MHz Standard 13.21 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 28nH Unshld 2% 4A 6mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 28 nH 2 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft 0402HP-17NXGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 射频电感器(SMD型) 0603 3.3nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 8nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 35 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 15nH Unshld 5% 560mA 174mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 300nH Unshld 5% 420mA 410mOhms

Wirewound 0402 (1005 metric) Unshielded 300 nH 5 % 420 mA 410 mOhms - 40 C + 85 C 860 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 2% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 5% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 5% 100mA 810mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 4.3nH Unshld 2% 700mA 91mOhms AECQ2

Wirewound Unshielded 4.3 nH 2 % 700 mA 91 mOhms - 40 C + 125 C 6 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 82nH Unshld 5% 50mA 1.55 Ohms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel