Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装

Coilcraft 射频电感器(SMD型) 0603 330nH Unshld 2% 380mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 3900nH Unshld 5% 1.6Ohms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 100nH Unshld 2% 0.72A 220mOhms

Wirewound 0805 (2012 metric) Unshielded 100 nH 2 % 720 mA 220 mOhms - 40 C + 125 C 100 1.4 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 100nH Unshld 5% 0.72A 220mOhms

0805 (2012 metric) Unshielded 100 nH 5 % 720 mA 220 mOhms - 40 C + 125 C 100 1.4 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 120nH Unshld 5% 0.62A 293mOhms

0805 (2012 metric) Unshielded 120 nH 5 % 620 mA 293 mOhms - 40 C + 125 C 80 1.265 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 150nH Unshld 2% 0.6A 288mOhms

Wirewound 0805 (2012 metric) Unshielded 150 nH 2 % 600 mA 288 mOhms - 40 C + 125 C 80 1.15 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 220nH Unshld 2% 0.5A 426mOhms

Wirewound 0805 (2012 metric) Unshielded 220 nH 2 % 500 mA 426 mOhms - 40 C + 125 C 75 930 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 680nH Unshld 2% 0.21A 2.355Ohms

0805 (2012 metric) Unshielded 680 nH 2 % 210 mA 2.36 Ohms - 40 C + 125 C 46 535 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 820nH Unshld 2% 0.18A 3.945Ohms

Wirewound 0805 (2012 metric) Unshielded 820 nH 2 % 180 mA 3.94 Ohms - 40 C + 125 C 50 485 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 82nH Unshld 5% 0.82A 168mOhms

Wirewound 0805 (2012 metric) Unshielded 82 nH 5 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 13.7nH Unshld 5% 2.7A 8mOhms

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 40 C + 125 C 100 4.3 GHz Standard 2.11 mm 2.08 mm 1.78 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 3.85nH Unshld 5% 1.6A 6mOhms

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 3.85 nH 5 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 14.7nH Unshld 2% 4.4A 7.2mOhms

Wirewound 2.134 mm x 1.829 mm x 1.549 mm Unshielded 14.7 nH 2 % 4.4 A 7.2 mOhms - 40 C + 125 C 90 3 GHz Standard 1.549 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 16.6nH Unshld 2% 4.4A 8mOhms

Wirewound 2.134 mm x 1.829 mm x 12.21 mm Unshielded 16.6 nH 2 % 4.4 A 8 mOhms - 40 C + 125 C 130 3.4 GHz Standard 2.21 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 246nH Unshld 5% 3A 35mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 246 nH 5 % 3 A 35 mOhms - 40 C + 125 C 95 685 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 9nH Unshld 5% 4A 3.4mOhms AECQ2

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 9 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 120 4 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) Filter Inductor
1812FS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 330nH Unshld 5% 4.7A 12.5mOhms

Wirewound Unshielded 330 nH 5 % 4.7 A 12.5 mOhms - 40 C + 125 C 660 MHz Standard 14.1 mm 7.24 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.3nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 8nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 35 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 15nH Unshld 5% 560mA 174mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 300nH Unshld 5% 420mA 410mOhms

Wirewound 0402 (1005 metric) Unshielded 300 nH 5 % 420 mA 410 mOhms - 40 C + 85 C 860 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 2% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 5% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 5% 100mA 810mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel