Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 5.5nH Unshld 5% 2.9A 3.4mOhms

Wirewound 1.829 mm x 1.397 mm x 1.364 mm Unshielded 5.5 nH 5 % 2.9 A 3.4 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.364 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2.55nH Unshld 5% 1.6A 5mOhms

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 2.55 nH 5 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 21.5nH Unshld 2% 4.4A 9mOhms

Wirewound 2.134 mm x 1.829 mm x 2.565 mm Unshielded 21.5 nH 2 % 4.4 A 9 mOhms - 40 C + 125 C 130 3.7 GHz Standard 2.565 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.1nH Unshld 5% 4.4A 6mOhms

Wirewound 2.134 mm x 1.829 mm x 1.473 mm Unshielded 8.1 nH 5 % 4.4 A 6 mOhms - 40 C + 125 C 130 5.2 GHz Standard 1.473 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1111 43nH Unshld 4.4A 10.8mOhms

Wirewound 2.67 mm x 2.79 mm x 3.3 mm Unshielded 43 nH 5 % 4.4 A 10.8 mOhms - 40 C + 125 C 200 2.2 GHz Standard 3.3 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 422nH Unshld 2% 2.5A 60mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 422 nH 2 % 2.5 A 60 mOhms - 40 C + 125 C 95 540 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 12.55nH Unshld 5% 1.6A 14mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 12.55 nH 5 % 1.6 A 14 mOhms - 40 C + 125 C 100 4.6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 5.6nH Unshld 5% 1.6A 9mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 5.6 nH 2 % 1.6 A 9 mOhms - 40 C + 125 C 100 6.5 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 9.85nH Unshld 5% 1.6A 13mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 9.85 nH 2 % 1.6 A 13 mOhms - 40 C + 125 C 100 5.2 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 360nH Unshld 2% 4.5A 13.5mOhms

Wirewound 7.49 mm x 7.24 mm x 11.3 mm Unshielded 360 nH 2 % 4.5 A 13.5 mOhms - 40 C + 125 C 180 620 MHz Standard 11.3 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 430nH Unshld 5% 4.3A 16.5mOhms

Wirewound Unshielded 430 nH 5 % 4.3 A 16.5 mOhms - 40 C + 125 C 485 MHz Standard 14.48 mm 7.74 mm 7.49 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 22nH Unshld 2% 4A 5.2mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 22 nH 2 % 4 A 5.2 mOhms - 40 C + 125 C 102 2.1 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 270 nH Unshld 2% 940mA 120mOhms

Wirewound 3.81 mm x 3.43 mm x 4.95 mm Unshielded 270 nH 2 % 940 mA 120 mOhms - 40 C + 125 C 85 730 MHz Standard 4.95 mm 3.81 mm 3.43 mm Ceramic HA403X Reel, Cut Tape, MouseReel
Coilcraft 0402HP-17NXGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 射频电感器(SMD型) 0603 8.5nH Unshld 5% 300mA 350mOhms

Wirewound 0201 (0603 metric) Unshielded 8.5 nH 5 % 300 mA 350 mOhms - 40 C + 125 C 8.9 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 2.1nH Unshld 5% 830mA 82mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 5% 1.3A 65mOhms

Wirewound 0402 (1005 metric) Unshielded 22 nH 5 % 1.3 A 65 mOhms - 40 C + 85 C 2.5 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 2.4nH Unshld 5% 790mA 68mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 47nH Unshld 2% 470mA 540mOhms

0603CT Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 5.6nH Unshld 2% 1.3A 58mOhms

0603CT Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 5% 450mA 520mOhms

0402HP Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 14.7nH Unshld 5% 4.4A 7.2mOhms

Unshielded 14.7 nH 5 % 4.4 A 7.2 mOhms - 40 C + 125 C 90 3 GHz Standard 2.29 mm 1.65 mm 2.03 mm Air 090xSQ Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 19nH Unshld 5% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 3.3nH Unshld 2% 1.6A 39mOhms

0603CT Reel, Cut Tape