Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1005 2.2nH Unshld 5% 960mA 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 47nH Unshld 5% 150mA 830mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 10nH Unshld 2% 1.5A 73mOhms

Wirewound 0402 (1005 metric) Unshielded 10 nH 2 % 1.5 A 73 mOhms - 40 C + 125 C 148 7.39 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 12nH Unshld 2% 1.45A 81.3mOhms

Wirewound 0402 (1005 metric) Unshielded 12 nH 2 % 1.45 A 81.3 mOhms - 40 C + 125 C 100 6.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 15nH Unshld 2% 1.2A 115mOhms

Wirewound 0402 (1005 metric) Unshielded 15 nH 2 % 1.2 A 115 mOhms - 40 C + 125 C 110 6.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 18nH Unshld 5% 1.1A 137.9mOhms

Wirewound 0402 (1005 metric) Unshielded 18 nH 5 % 1.1 A 137.9 mOhms - 40 C + 125 C 98 5.59 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 2nH Unshld 5% 2A 35mOhms

Wirewound 0402 (1005 metric) Unshielded 2 nH 5 % 2 A 35 mOhms - 40 C + 125 C 127 15.6 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.9nH Unshld 5% 2.05A 46mOhms

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 5 % 2.05 A 46 mOhms - 40 C + 125 C 158 12.65 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 4.3nH Unshld 2% 1.85A 48mOhms

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 2 % 1.85 A 48 mOhms - 40 C + 125 C 136 13.8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 7.5nH Unshld 2% 1.65A 63mOhms

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 2 % 1.65 A 63 mOhms - 40 C + 125 C 140 8.4 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 8.2nH Unshld 2% 1.6A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 8.2 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 138 8.33 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 100nH Unshld 2% 310mA 1.507 Ohms

Wirewound 0402 (1005 metric) Unshielded 100 nH 2 % 310 mA 1.51 Ohms - 40 C + 125 C 51 2.38 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 120nH Unshld 2% 300mA 1.6 Ohms

Wirewound 0402 (1005 metric) Unshielded 120 nH 2 % 300 mA 1.6 Ohms - 40 C + 125 C 46 2.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 820nH Unshld 5% 90mA 5.85 Ohms

Wirewound 0402 (1005 metric) Unshielded 820 nH 5 % 90 mA 5.85 Ohms - 40 C + 125 C 12 385 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 15nH Unshld 2% 1.1A 78mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 18nH Unshld 5% 900mA 120mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 2% 800mA 160mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 5% 800mA 160mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 8.2nH Unshld 2% 1.5A 54mOhms

0402HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 1000nH Unshld 5% 400mA 840mOhms

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % 400 mA 840 mOhms - 40 C + 85 C 17 400 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 470nH Unshld 5% 610mA 370mOhms

0603 (1608 metric) Unshielded 470 nH 5 % 610 mA 370 mOhms - 40 C + 85 C 15 575 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 1nH Unshld 5% 1.6A 45mOhms

Wirewound Unshielded 1 nH 5 % 1.6 A 45 mOhms - 40 C + 125 C 16 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 10nH 1160mA 5% DCR=.06Ohms AEC-Q200

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 2.26 A 60 mOhms - 40 C + 125 C 4.1 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 1000nH Unshld 5% 810mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 Unshld 2% 4.8Ohms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel