Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 0805 110nH Unshld 5% 940mA 50mOhms

0805 (2012 metric) Unshielded 110 nH 5 % 940 mA 50 mOhms - 40 C + 85 C 18 1.26 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 15.7nH Unshld 2% 2.9A 9mOhms

Wirewound 1.829 mm x 1.397 mm x 2.286 mm Unshielded 15.7 nH 2 % 2.9 A 9 mOhms - 40 C + 125 C 90 4.4 GHz Standard 2.286 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 5.5nH Unshld 2% 2.9A 3.4mOhms

Wirewound 1.829 mm x 1.397 mm x 1.364 mm Unshielded 5.5 nH 2 % 2.9 A 3.4 mOhms - 40 C + 125 C 60 4.9 GHz Standard 1.364 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 6nH Unshld 5% 2.9A 6mOhms

Wirewound Unshielded 6 nH 5 % 2.9 A 6 mOhms - 40 C + 125 C 64 5.2 GHz Standard 2.08 mm 1.4 mm 1.5 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.9nH Unshld 5% 2.9A 7mOhms

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 5 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 10.2nH Unshld 2% 2.7A 7mOhms

Wirewound 1.829 mm x 1.524 mm x 1.626 mm Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 40 C + 125 C 100 4 GHz Standard 1.626 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 11.2nH Unshld 2% 2.7A 6.3mOhms

Wirewound 1.829 mm x 1.524 mm x 1.549 mm Unshielded 11.2 nH 2 % 2.7 A 6.3 mOhms - 40 C + 125 C 90 3.6 GHz Standard 1.549 mm 1.829 mm 1.524 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2.55nH Unshld 5% 1.6A 5mOhms

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 2.55 nH 2 % 1.6 A 5 mOhms - 40 C + 125 C 100 8.2 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 12.1nH Unshld 2% 4.4A 7mOhms

Wirewound 2.134 mm x 1.829 mm x 1.854 mm Unshielded 12.1 nH 2 % 4.4 A 7 mOhms - 40 C + 125 C 130 4.3 GHz Standard 1.854 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 12.1nH Unshld 5% 4.4A 7mOhms

Wirewound Unshielded 12.1 nH 5 % 4.4 A 7 mOhms - 40 C + 125 C 130 4.3 GHz Standard 2.29 mm 1.65 mm 2.03 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 16.6nH Unshld 5% 4.4A 8mOhms

Unshielded 16.6 nH 5 % 4.4 A 8 mOhms - 40 C + 125 C 130 3.4 GHz Standard 2.41 mm 2.29 mm 2.03 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 23nH Unshld 5% 4.4A 10mOhms

Unshielded 23 nH 5 % 4.4 A 10 mOhms - 40 C + 125 C 120 2.6 GHz Standard 2.79 mm 2.29 mm 2.03 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 27.3nH Unshld 2% 4.4A 10mOhms

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 2 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 68nH Unshld 2% 5.5A 8.6mOhms

Wirewound 3.56 mm x 3.73 mm x 5.33 mm Unshielded 68 nH 2 % 5.5 A 8.6 mOhms - 40 C + 125 C 230 2.13 GHz Standard 5.33 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 68nH Unshld 5% 5.5A 8.6mOhms

Wirewound 3.56 mm x 3.73 mm x 5.33 mm Unshielded 68 nH 5 % 5.5 A 8.6 mOhms - 40 C + 125 C 230 2.13 GHz Standard 5.33 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 82nH Unshld 2% 5.6A 9.4mOhms

Wirewound 3.56 mm x 3.73 mm x 5.84 mm Unshielded 82 nH 2 % 5.6 A 9.4 mOhms - 40 C + 125 C 230 1.79 GHz Standard 5.84 mm 3.56 mm 3.73 mm Air 1515SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 180nH Unshld 2% 5A 9.5mOhms

Wirewound 5.59 mm x 5.69 mm x 8.13 mm Unshielded 180 nH 2 % 5 A 9.5 mOhms - 40 C + 125 C 140 1.1 GHz Standard 8.13 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 220nH Unshld 2% 5A 11mOhms

Wirewound 5.59 mm x 5.69 mm x 9.91 mm Unshielded 220 nH 2 % 5 A 11 mOhms - 40 C + 125 C 140 1 GHz Standard 9.91 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 12.5nH Unshld 2% 4A 3.4mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 12.5 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 35.5nH Unshld 5% 4A 6.8mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 35.5 nH 5 % 4 A 6.8 mOhms - 40 C + 125 C 112 1.5 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 47nH Unshld 5% 3A 5.6mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 47 nH 5 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 56nH Unshld 2% 3A 6.2mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 56 nH 2 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 82nH Unshld 2% 2.5A 9.4mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 82 nH 2 % 2.5 A 9.4 mOhms - 40 C + 125 C 100 1.3 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 100nH Unshld 2% 1.7A 12.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 100 nH 2 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 12 nH Unshld 5% 7A 2mOhms

Power Choke 4.96 mm x 4.95 mm x 5.46 mm Unshielded 12 nH 5 % 7 A 2 mOhms - 40 C + 125 C 140 2.4 GHz Standard 5.46 mm 4.96 mm 4.95 mm Air GA309X Reel, Cut Tape, MouseReel