Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 700mA 320mOhms

Wirewound 0402 (1005 metric) Unshielded 36 nH 5 % 700 mA 320 mOhms - 40 C + 125 C 72 4.02 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 39nH Unshld 2% 670mA 375mOhms

Wirewound 0402 (1005 metric) Unshielded 39 nH 2 % 670 mA 375 mOhms - 40 C + 125 C 68 3.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.3nH Unshld 2% 2.1A 37mOhms

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 2 % 2.1 A 37 mOhms - 40 C + 125 C 160 14.24 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.3nH Unshld 5% 2.1A 37mOhms

Wirewound 0402 (1005 metric) Unshielded 3.3 nH 5 % 2.1 A 37 mOhms - 40 C + 125 C 160 14.24 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.6nH Unshld 5% 2.05A 46mOhms

Wirewound 0402 (1005 metric) Unshielded 3.6 nH 5 % 2.05 A 46 mOhms - 40 C + 125 C 157 13.45 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 3.9nH Unshld 2% 2.05A 46mOhms

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 2 % 2.05 A 46 mOhms - 40 C + 125 C 158 12.65 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 2% 640mA 430mOhms

Wirewound 0402 (1005 metric) Unshielded 43 nH 2 % 640 mA 430 mOhms - 40 C + 125 C 54 3.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 5% 640mA 430mOhms

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 640 mA 430 mOhms - 40 C + 125 C 54 3.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 47nH Unshld 2% 640mA 427mOhms

Wirewound 0402 (1005 metric) Unshielded 47 nH 2 % 640 mA 427 mOhms - 40 C + 125 C 54 3.36 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 47nH Unshld 5% 640mA 427mOhms

Wirewound 0402 (1005 metric) Unshielded 47 nH 5 % 640 mA 427 mOhms - 40 C + 125 C 54 3.36 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 4.3nH Unshld 5% 1.85A 48mOhms

Wirewound 0402 (1005 metric) Unshielded 4.3 nH 5 % 1.85 A 48 mOhms - 40 C + 125 C 136 13.8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 4.7nH Unshld 2% 1.85A 48mOhms

Wirewound 0402 (1005 metric) Unshielded 4.7 nH 2 % 1.85 A 48 mOhms - 40 C + 125 C 146 12.7 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 51nH Unshld 2% 620mA 432mOhms

Wirewound 0402 (1005 metric) Unshielded 51 nH 2 % 620 mA 432 mOhms - 40 C + 125 C 54 3.35 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 51nH Unshld 5% 620mA 432mOhms

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 620 mA 432 mOhms - 40 C + 125 C 54 3.35 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 56nH Unshld 2% 460mA 690mOhms

Wirewound 0402 (1005 metric) Unshielded 56 nH 2 % 460 mA 690 mOhms - 40 C + 125 C 54 3.21 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 5.1nH Unshld 5% 1.85A 48mOhms

Wirewound 0402 (1005 metric) Unshielded 5.1 nH 5 % 1.85 A 48 mOhms - 40 C + 125 C 150 12 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 5.6nH Unshld 5% 1.8A 57mOhms

Wirewound 0402 (1005 metric) Unshielded 5.6 nH 5 % 1.8 A 57 mOhms - 40 C + 125 C 146 11 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 68nH Unshld 2% 400mA 943mOhms

Wirewound 0402 (1005 metric) Unshielded 68 nH 2 % 400 mA 943 mOhms - 40 C + 125 C 54 2.8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 68nH Unshld 5% 400mA 943mOhms

Wirewound 0402 (1005 metric) Unshielded 68 nH 5 % 400 mA 943 mOhms - 40 C + 125 C 54 2.8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 6.2nH Unshld 2% 1.8A 57mOhms

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 2 % 1.8 A 57 mOhms - 40 C + 125 C 146 9.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 6.8nH Unshld 2% 1.65A 63mOhms

Wirewound 0402 (1005 metric) Unshielded 6.8 nH 2 % 1.65 A 63 mOhms - 40 C + 125 C 138 10.15 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 8.7nH Unshld 2% 1.6A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 2 % 1.6 A 70 mOhms - 40 C + 125 C 140 7.68 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 9.5nH Unshld 5% 1.4A 73mOhms

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 5 % 1.4 A 73 mOhms - 40 C + 125 C 144 8 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 120nH Unshld 5% 300mA 1.6 Ohms

Wirewound 0402 (1005 metric) Unshielded 120 nH 5 % 300 mA 1.6 Ohms - 40 C + 125 C 46 2.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 680nH Unshld 5% 120mA 5.15 Ohms

Wirewound 0402 (1005 metric) Unshielded 680 nH 5 % 120 mA 5.15 Ohms - 40 C + 125 C 12 380 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel