Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1812 120nH Unshld 5% 1.5A 17.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 120 nH 5 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 150nH Unshld 5% 1.2A 33mOhms AECQ2

Wirewound 1812 (4532 metric) Unshielded 150 nH 5 % 1.2 A 33 mOhms - 40 C + 125 C 100 750 MHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 0302CS-N67XKRW
Coilcraft 射频电感器(SMD型) 0302CS AEC-Q200 0.67 nH 10 % 1.6 A

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 0402CS-5N6XJRW
Coilcraft 射频电感器(SMD型) 1005 5.6nH Unshld 5% 760mA 83mOhms AECQ2

Wirewound Unshielded 5.6 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 4.8 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 0402CS-R12XJRW
Coilcraft 射频电感器(SMD型) 1005 120nH Unshld 5% 50mA 2.2 Ohms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 0402HP-2N4XJRW
Coilcraft 射频电感器(SMD型) 1005 2.4nH Unshld 5% 2A 42mOhms

0402HP Reel, Cut Tape, MouseReel
Coilcraft 0402HP-7N5XJRW
Coilcraft 射频电感器(SMD型) 1005 7.5nH Unshld 5% 1.4A 80mOhms

0402HP Reel, Cut Tape, MouseReel
Coilcraft 0603LS-391XJRC
Coilcraft 射频电感器(SMD型) 0603 390nH Unshld 5% 510mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape
Coilcraft 0603LS-472XGRC
Coilcraft 射频电感器(SMD型) 0603 4700nH Unshld 2% 2.1Ohms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Coilcraft 0603LS-472XJRC
Coilcraft 射频电感器(SMD型) 0603 4700nH Unshld 5% 2.1Ohms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 12nH Unshld 5% 560mA 170mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 0302CS-7N2XJRW
Coilcraft 射频电感器(SMD型) 0302 7.2nH Unshld 5% 690mA 112mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 0603 14nH Unshld 5% 270mA 440mOhms

Wirewound 0201 (0603 metric) Unshielded 14 nH 5 % 270 mA 440 mOhms - 40 C + 125 C 51 5.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.5nH Unshld 5% 330mA 285mOhms

Wirewound 0201 (0603 metric) Unshielded 5.5 nH 5 % 330 mA 285 mOhms - 40 C + 125 C 50 9.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 100nH Unshld 5% 900mA 160mOhms

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 900 mA 160 mOhms - 40 C + 85 C 1.4 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 10nH Unshld 2% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 10nH Unshld 5% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 20nH Unshld 5% 420mA 250mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 30nH Unshld 2% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 39nH Unshld 5% 200mA 550mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 4.7nH Unshld 2% 640mA 130mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 7.5nH Unshld 2% 680mA 100mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)
Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型)

0402DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 2% 970mA 190mOhms

Wirewound 0402 (1005 metric) Unshielded 22 nH 2 % 970 mA 190 mOhms - 40 C + 125 C 83 4.95 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel