Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) RF chip inductor

1008CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1111 36nH Unshld 2% 4.8A 9.8mOhms

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 36 nH 2 % 4.8 A 9.8 mOhms - 40 C + 125 C 200 2.3 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 169nH Unshld 5% 3A 25mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 169 nH 5 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 13nH Unshld 2% 4A 3.9mOhms AECQ2

Wirewound 4.19 mm x 2.01 mm x 3.94 mm Unshielded 13 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 100 3 GHz Standard 3.94 mm 4.19 mm 2.01 mm Air AEC-Q200 1508 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 160nH Unshld 2% 5.7A 8.25mOhms

Wirewound 5.59 mm x 5.69 mm x 7.37 mm Unshielded 160 nH 2 % 5.7 A 8.25 mOhms - 40 C + 125 C 140 1 GHz Standard 7.37 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 270nH Unshld 2% 4.3A 12.5mOhms

Wirewound 5.59 mm x 5.69 mm x 11.68 mm Unshielded 270 nH 2 % 4.3 A 12.5 mOhms - 40 C + 125 C 140 800 MHz Standard 11.68 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 90nH Unshld 5% 5A 5.5mOhms

Wirewound 5.46 mm x 5.69 mm x 5.21 mm Unshielded 90 nH 5 % 5 A 5.5 mOhms - 40 C + 125 C 140 1.15 GHz Standard 5.21 mm 5.46 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 500nH Unshld 5% 4.3A 16.5mOhms

Wirewound 7.49 mm x 7.24 mm x 14 mm Unshielded 500 nH 5 % 4.3 A 16.5 mOhms - 40 C + 125 C 180 500 MHz Standard 14 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2.5nH Unshld 10% 4A 1.1mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 2.5 nH 10 % 4 A 1.1 mOhms - 40 C + 125 C 145 12.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1812 120nH Unshld 2% 1.5A 17.3mOhms AECQ

Wirewound 1812 (4532 metric) Unshielded 120 nH 2 % 1.5 A 17.3 mOhms - 40 C + 125 C 100 1.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 3.7 nH Unshld 5% 7A 2mOhms

Power Choke 4.7 mm x 5.33 mm x 5.71 mm Unshielded 3.7 nH 5 % 7 A 2 mOhms - 40 C + 125 C 100 17.5 GHz Standard 5.71 mm 4.7 mm 5.33 mm Air GA309X Reel, Cut Tape, MouseReel
Coilcraft 0402CS-3N3XJRW
Coilcraft 射频电感器(SMD型) 1005 3.3nH Unshld 5% 840mA 66mOhms AECQ2

Wirewound Unshielded 3.3 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 7 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 0402HP-4N7XGRW
Coilcraft 射频电感器(SMD型) 1005 4.7nH Unshld 2% 1.5A 60mOhms

0402HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 2.5nH Unshld 5% 440mA 165mOhms

Wirewound 0201 (0603 metric) Unshielded 2.5 nH 5 % 440 mA 165 mOhms - 40 C + 125 C 31 12.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.7nH Unshld 5% 550mA 105mOhms

Wirewound 0201 (0603 metric) Unshielded 3.7 nH 5 % 550 mA 105 mOhms - 40 C + 125 C 39 10.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 360mA 575mOhms

0402 (1005 metric) Unshielded 36 nH 5 % 360 mA 575 mOhms - 40 C + 85 C 810 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 16nH Unshld 2% 560mA 220mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 22nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 2% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 2nH Unshld 5% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 3.9nH Unshld 2% 840mA 66mOhms AECQ2

Wirewound Unshielded 3.9 nH 2 % 840 mA 66 mOhms - 40 C + 125 C 6 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 4.3nH Unshld 5% 700mA 91mOhms AECQ2

Wirewound Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 6 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 5.1nH Unshld 2% 800mA 83mOhms AECQ2

Wirewound Unshielded 5.1 nH 2 % 800 mA 83 mOhms - 40 C + 125 C 4.8 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 9.5nH Unshld 2% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 100nH Unshld 2% 30mA 2 Ohms AECQ2

Wirewound Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 1.16 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape