Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 0402DC-5N8XJRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-8N5XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-9N6XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402DC-9N9XGRW
Coilcraft 射频电感器(SMD型)

Coilcraft 0402HP-23NXGRW
Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 2% 800mA 160mOhms

0402HP Reel, Cut Tape
Coilcraft 0402HP-25NXJRW
Coilcraft 射频电感器(SMD型) 1005 25nH Unshld 5% 700mA 250mOhms

0402HP Reel, Cut Tape
Coilcraft 0603LS-562XGRC
Coilcraft 射频电感器(SMD型) 0603 5600nH Unshld 2% 2.6Ohms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel
Coilcraft 0805HP-27NXGRC
Coilcraft 射频电感器(SMD型)

Coilcraft 射频电感器(SMD型) 0603 2.4nH Unshld 5% 620mA 82mOhms

Wirewound 0201 (0603 metric) Unshielded 2.4 nH 5 % 620 mA 82 mOhms - 40 C + 125 C 35 13 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.4nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 3.4 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 42 12.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.5nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 3.5 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 44 12.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 4.9nH Unshld 5% 510mA 130mOhms

Wirewound 0201 (0603 metric) Unshielded 4.9 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 33 11.7 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 5nH Unshld 5% 510mA 130mOhms

Wirewound 0201 (0603 metric) Unshielded 5 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 34 11.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.2nH Unshld 5% 430mA 170mOhms

Wirewound 0201 (0603 metric) Unshielded 5.2 nH 5 % 430 mA 170 mOhms - 40 C + 125 C 36 10 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.3nH Unshld 5% 510mA 130mOhms

Wirewound 0201 (0603 metric) Unshielded 5.3 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 36 10.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 6.9nH Unshld 5% 460mA 150mOhms

Wirewound 0201 (0603 metric) Unshielded 6.9 nH 5 % 460 mA 150 mOhms - 40 C + 125 C 36 9.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.1nH Unshld 5% 390mA 250mOhms

Wirewound 0201 (0603 metric) Unshielded 7.1 nH 5 % 390 mA 250 mOhms - 40 C + 125 C 36 9.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.2nH Unshld 5% 390mA 250mOhms

Wirewound 0201 (0603 metric) Unshielded 7.2 nH 5 % 390 mA 250 mOhms - 40 C + 125 C 36 9.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.3nH Unshld 5% 390mA 250mOhms

Wirewound 0201 (0603 metric) Unshielded 7.3 nH 5 % 390 mA 250 mOhms - 40 C + 125 C 37 9.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.4nH Unshld 5% 390mA 250mOhms

Wirewound 0201 (0603 metric) Unshielded 7.4 nH 5 % 390 mA 250 mOhms - 40 C + 125 C 40 9.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.6nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 7.6 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 39 9.3 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.7nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 7.7 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 39 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.8nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 7.8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 38 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 7.9nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 7.9 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 38 9.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel
Coilcraft 射频电感器(SMD型) 0603 8.1nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 8.1 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 37 9.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel