Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1005 390nH Unshld 5% 300mA 750mOhms

0402 (1005 metric) Unshielded 390 nH 5 % 300 mA 750 mOhms - 40 C + 85 C 760 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 420nH Unshld 5% 340mA 700mOhms

0402 (1005 metric) Unshielded 420 nH 5 % 340 mA 700 mOhms - 40 C + 85 C 700 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 78nH Unshld 5% 970mA 130mOhms

Wirewound 0402 (1005 metric) Unshielded 78 nH 5 % 970 mA 130 mOhms - 40 C + 85 C 1.6 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 320mA 440mOhms AECQ2

Wirewound Unshielded 36 nH 5 % 320 mA 440 mOhms - 40 C + 125 C 2.32 GHz Standard 1.19 mm 0.64 mm 0.66 mm Ceramic AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 40nH Unshld 2% 320mA 440mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 47nH Unshld 2% 150mA 830mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 9nH Unshld 2% 680mA 100mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 510nH Unshld 5% 150mA 3.5 Ohms

0402 (1005 metric) Unshielded 510 nH 5 % 150 mA 3.5 Ohms - 40 C + 125 C 12 450 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 2.7nH Unshld 5% 1.5A 56mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 33nH Unshld 2% 490mA 330mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 33nH Unshld 5% 490mA 330mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 40nH Unshld 2% 450mA 430mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 5% 1.7A 22mOhms

0402PA Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 6.8nH Unshld 5% 1.2A 80mOhms

Wirewound Unshielded 6.8 nH 5 % 1.2 A 80 mOhms - 40 C + 125 C 4.5 GHz Standard 1.63 mm 0.84 mm 0.61 mm Ceramic 0603CT Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 1000nH Unshld 5% 190mA 2.8Ohms

Wirewound 0603 (1608 metric) Unshielded 1 uH 5 % 190 mA 2.8 Ohms - 40 C + 125 C 14 250 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 150nH Unshld 2% 150mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 0603 1500nH Unshld 5% 960mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) RF chip inductor

0805CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 12nH Unshld 2% 1.4A 39mOhms

Wirewound 0805 (2012 metric) Unshielded 12 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.425 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 47nH Unshld 5% 1A 93mOhms

Wirewound 0805 (2012 metric) Unshielded 47 nH 5 % 1 A 93 mOhms - 40 C + 125 C 105 2.17 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.9nH Unshld 2% 2.9A 7mOhms

Wirewound 1.829 mm x 1.397 mm x 1.626 mm Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 40 C + 125 C 90 4.3 GHz Standard 1.626 mm 1.829 mm 1.397 mm Air 080xSQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 27.3nH Unshld 5% 4.4A 10mOhms

Wirewound 2.134 mm x 1.829 mm x 2.972 mm Unshielded 27.3 nH 5 % 4.4 A 10 mOhms - 40 C + 125 C 130 3.2 GHz Standard 2.972 mm 2.134 mm 1.829 mm Air 090xSQ Reel, Cut Tape, MouseReel