Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 1111 36nH Unshld 4.8A 9.8mOhms

Wirewound 2.67 mm x 2.79 mm x 2.92 mm Unshielded 36 nH 5 % 4.8 A 9.8 mOhms - 40 C + 125 C 200 2.3 GHz Standard 2.92 mm 2.67 mm 2.79 mm Air 1111SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 111nH Unshld 5% 3.5A 15mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 111 nH 5 % 3.5 A 15 mOhms - 40 C + 125 C 87 1.02 GHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 169nH Unshld 2% 3A 25mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 169 nH 2 % 3 A 25 mOhms - 40 C + 125 C 95 875 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 7.15nH Unshld 5% 1.6A 10mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 7.15 nH 5 % 1.6 A 10 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 8.8nH Unshld 2% 1.6A 12mOhms

Wirewound 3.43 mm x 1.58 mm x 4.19 mm Unshielded 8.8 nH 2 % 1.6 A 12 mOhms - 40 C + 125 C 100 6 GHz Standard 4.19 mm 3.43 mm 1.58 mm Air 1606 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) Filter Inductor
1812FS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

1812LS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2508 27nH Unshld 5% 4A 7.9mOhms AECQ2

Wirewound 2508 Unshielded 27 nH 2 % 4 A 7.9 mOhms - 40 C + 125 C 110 2.3 GHz Standard 6.86 mm 4.19 mm 2.01 mm Air AEC-Q200 2508 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 390nH Unshld 2% 4.4A 14.5mOhms

Wirewound 7.49 mm x 7.24 mm x 12.32 mm Unshielded 390 nH 2 % 4.4 A 14.5 mOhms - 40 C + 125 C 180 590 MHz Standard 12.32 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2929 430nH Unshld 2% 4.3A 15.5mOhms

Wirewound 7.49 mm x 7.24 mm x 13.21 mm Unshielded 430 nH 2 % 4.2 A 15.5 mOhms - 40 C + 125 C 180 550 MHz Standard 13.21 mm 7.49 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 28nH Unshld 2% 4A 6mOhms AECQ2

Wirewound 4.45 mm x 3.15 mm x 6.86 mm Unshielded 28 nH 2 % 4 A 6 mOhms - 40 C + 125 C 105 1.8 GHz Standard 6.86 mm 4.45 mm 3.15 mm Air AEC-Q200 BXXT Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 12nH Unshld 5% 300mA 360mOhms

Wirewound 0201 (0603 metric) Unshielded 12 nH 5 % 300 mA 360 mOhms - 40 C + 125 C 56 5.6 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 9.4nH Unshld 5% 280mA 400mOhms

Wirewound 0201 (0603 metric) Unshielded 9.4 nH 5 % 280 mA 400 mOhms - 40 C + 125 C 36 6.4 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 72nH Unshld 5% 1A 100mOhms

0402 (1005 metric) Unshielded 72 nH 5 % 1 A 100 mOhms - 40 C + 85 C 1.65 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 15nH Unshld 2% 560mA 170mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 3.6nH Unshld 2% 840mA 66mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 56nH Unshld 5% 100mA 970mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 11nH Unshld 5% 1.45A 78.2mOhms

Wirewound 0402 (1005 metric) Unshielded 11 nH 5 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 740nH Unshld 5% 110mA 5.45 Ohms

0402 (1005 metric) Unshielded 740 nH 5 % 110 mA 5.45 Ohms - 40 C + 125 C 12 165 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 3.9nH Unshld 5% 1.7A 45mOhms

Wirewound Unshielded 3.9 nH 5 % 1.7 A 45 mOhms - 40 C + 125 C 9.5 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 270nH Unshld 5% 680mA 220mOhms

0603 (1608 metric) Unshielded 270 nH 5 % 680 mA 220 mOhms - 40 C + 85 C 15 750 MHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 33nH Unshld 5% 1.9A 28mOhms

0603 (1608 metric) Unshielded 33 nH 5 % 1.9 A 28 mOhms - 40 C + 85 C 13 2.3 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel