Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 0302 10nH Unshld 5% 620mA 140mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 1.7nH Unshld 5% 1.14A 38mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 1.3A 75mOhms

0402 (1005 metric) Unshielded 36 nH 5 % 1.3 A 75 mOhms - 40 C + 85 C 2.3 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 13nH Unshld 2% 440mA 210mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 19nH Unshld 2% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 2.4nH Unshld 2% 790mA 68mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 30nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 11nH Unshld 2% 1.45A 78.2mOhms

Wirewound 0402 (1005 metric) Unshielded 11 nH 2 % 1.45 A 78.2 mOhms - 40 C + 125 C 134 5.28 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 6.2nH Unshld 5% 1.8A 57mOhms

Wirewound 0402 (1005 metric) Unshielded 6.2 nH 5 % 1.8 A 57 mOhms - 40 C + 125 C 146 9.2 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 270nH Unshld 5% 190mA 1.95 Ohms

Wirewound 0402 (1005 metric) Unshielded 270 nH 5 % 190 mA 1.95 Ohms - 40 C + 125 C 11 590 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 330nH Unshld 5% 170mA 2.23 Ohms

Wirewound 0402 (1005 metric) Unshielded 330 nH 5 % 170 mA 2.23 Ohms - 40 C + 125 C 11 513 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 560nH Unshld 5% 140mA 3.7 Ohms

0402 (1005 metric) Unshielded 560 nH 5 % 140 mA 3.7 Ohms - 40 C + 125 C 12 420 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 16nH Unshld 2% 850mA 130mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 20nH Unshld 2% 780mA 155mOhms

Wirewound Unshielded 20 nH 2 % 780 mA 185 mOhms - 40 C + 125 C 3.5 GHz Standard 1.09 mm 0.71 mm 0.61 mm Ceramic 0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 5.1nH Unshld 5% 1.2A 100mOhms

0402HP Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1608 420nH Unshld 61mA 330mOhms

0603 (1608 metric) Unshielded 420 nH 61 mA 330 mOhms Standard 0603AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 12nH 1110mA 5% DCR=.065OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 12 nH 5 % 2.17 A 65 mOhms - 40 C + 125 C 3.9 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 56nH 490mA 5% DCR=.260OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 56 nH 5 % 1.03 A 260 mOhms - 40 C + 125 C 1.85 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.6nH 1350mA 5% DCR=.046OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 5.6 nH 5 % 2.65 A 46 mOhms - 40 C + 125 C 6.3 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 7.5nH 1250mA 5% DCR=.053OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 7.5 nH 5 % 2.45 A 53 mOhms - 40 C + 125 C 5.2 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 330nH 110mA 5% DCR=2.93OhmsAEC-Q200

Wirewound Unshielded 330 nH 5 % 300 mA 2.93 Ohms - 40 C + 125 C 700 MHz Standard 1.7 mm 0.99 mm 0.71 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel