Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 0603 30nH 900mA 5% DCR=.103OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 30 nH 5 % 1.73 A 103 mOhms - 40 C + 125 C 3 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 2700nH Unshld 5% 120mA 7Ohms

0603 (1608 metric) Unshielded 2.7 uH 5 % 120 mA 7 Ohms - 40 C + 125 C 16 150 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 180nH Unshld 5% 150mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0603 240nH Unshld 5% 160mOhms AEC-Q200

AEC-Q200 0603LS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 0805 13nH Unshld 2% 1.4A 39mOhms

Wirewound 0805 (2012 metric) Unshielded 13 nH 2 % 1.4 A 39 mOhms - 40 C + 125 C 91 4.1 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 18nH Unshld 2% 1.2A 50mOhms

Wirewound 0805 (2012 metric) Unshielded 18 nH 2 % 1.2 A 50 mOhms - 40 C + 125 C 95 3.65 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 560nH Unshld 2% 0.24A 2.067Ohms

0805 (2012 metric) Unshielded 560 nH 2 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 560nH Unshld 5% 0.24A 2.067Ohms

0805 (2012 metric) Unshielded 560 nH 5 % 240 mA 2.07 Ohms - 40 C + 125 C 46 550 MHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0805 82nH Unshld 2% 0.82A 168mOhms

Wirewound 0805 (2012 metric) Unshielded 82 nH 2 % 820 mA 168 mOhms - 40 C + 125 C 103 1.525 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 3.85nH Unshld 5% 1.6A 6mOhms

Wirewound 3.43 mm x 1.52 mm x 2.41 mm Unshielded 3.85 nH 2 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.41 mm 3.43 mm 1.52 mm Air 0906 Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 206nH Unshld 2% 3A 30mOhms

Molded 6.6 mm x 5.97 mm x 10.55 mm Unshielded 206 nH 2 % 3 A 30 mOhms - 40 C + 125 C 95 800 MHz Standard 10.55 mm 6.6 mm 5.97 mm Air 132-XXSM Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 2222 110nH Unshld 5% 5.7A 6.5mOhms

Wirewound 5.59 mm x 5.69 mm x 6.35 mm Unshielded 110 nH 5 % 5.7 A 6.5 mOhms - 40 C + 125 C 140 1 GHz Standard 6.35 mm 5.59 mm 5.69 mm Air 2222SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 220 nH Unshld 2% 940mA 110mOhms

Wirewound 3.81 mm x 3.43 mm x 4.95 mm Unshielded 220 nH 2 % 940 mA 110 mOhms - 40 C + 125 C 80 700 MHz Standard 4.95 mm 3.81 mm 3.43 mm Ceramic HA403X Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.3nH Unshld 5% 630mA 80mOhms

Wirewound 0201 (0603 metric) Unshielded 3.3 nH 5 % 630 mA 80 mOhms - 40 C + 125 C 62 12.8 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 8nH Unshld 5% 340mA 300mOhms

Wirewound 0201 (0603 metric) Unshielded 8 nH 5 % 340 mA 300 mOhms - 40 C + 125 C 35 9.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 0302 15nH Unshld 5% 560mA 174mOhms AECQ2

AEC-Q200 0302CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 300nH Unshld 5% 420mA 410mOhms

Wirewound 0402 (1005 metric) Unshielded 300 nH 5 % 420 mA 410 mOhms - 40 C + 85 C 860 MHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 2% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 1.9nH Unshld 5% 1.04A 70mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel