Coilcraft 射频电感器(SMD型)

结果: 1,917
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 封装 / 箱体 屏蔽 电感 容差 最大直流电流 最大直流电阻 饱和电流 最小工作温度 最大工作温度 Q 最小值 自谐振频率 终端 长度 宽度 高度 直径 芯体材料 资格 系列 封装
Coilcraft 射频电感器(SMD型) 2929 330nH Unshld 5% 4.7A 12.5mOhms

Wirewound Unshielded 330 nH 5 % 4.7 A 12.5 mOhms - 40 C + 125 C 660 MHz Standard 14.1 mm 7.24 mm 7.24 mm Air 2929SQ Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.6nH Unshld 5% 550mA 105mOhms

Wirewound 0201 (0603 metric) Unshielded 3.6 nH 5 % 550 mA 105 mOhms - 40 C + 125 C 40 12.5 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 3.8nH Unshld 5% 420mA 180mOhms

Wirewound 0201 (0603 metric) Unshielded 3.8 nH 5 % 420 mA 180 mOhms - 40 C + 125 C 38 10.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.1nH Unshld 5% 510mA 130mOhms

Wirewound 0201 (0603 metric) Unshielded 5.1 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 35 11.1 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 5.4nH Unshld 5% 510mA 130mOhms

Wirewound 0201 (0603 metric) Unshielded 5.4 nH 5 % 510 mA 130 mOhms - 40 C + 125 C 36 10.2 GHz Standard 0.58 mm 0.46 mm 0.45 mm Ceramic 0201DS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 51nH Unshld 5% 1.1A 70mOhms

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 1.1 A 70 mOhms - 40 C + 85 C 1.93 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 24nH Unshld 5% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 33nH Unshld 2% 400mA 300mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 68nH Unshld 2% 100mA 1.12Ohms AECQ2

AEC-Q200 0402CS Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 8.7nH Unshld 2% 480mA 200mOhms AECQ2

AEC-Q200 0402CS Reel, Cut Tape
Coilcraft 射频电感器(SMD型) 1005 23nH Unshld 5% 970mA 176.5mOhms

Wirewound 0402 (1005 metric) Unshielded 23 nH 5 % 970 mA 176.5 mOhms - 40 C + 125 C 89 4.98 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 33nH Unshld 5% 780mA 288mOhms

Wirewound 0402 (1005 metric) Unshielded 33 nH 5 % 780 mA 288 mOhms - 40 C + 125 C 76 4.18 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 5% 640mA 430mOhms

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 640 mA 430 mOhms - 40 C + 125 C 54 3.82 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1005 100nH Unshld 5% 310mA 1.507 Ohms

Wirewound 0402 (1005 metric) Unshielded 100 nH 5 % 310 mA 1.51 Ohms - 40 C + 125 C 51 2.38 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 10nH Unshld 5% 1.3A 85mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 13nH Unshld 2% 870mA 140mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 19nH Unshld 2% 850mA 145mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 36nH Unshld 5% 480mA 360mOhms

0402HP Reel, Cut Tape

Coilcraft 射频电感器(SMD型) 1005 43nH Unshld 2% 450mA 520mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 4.3nH Unshld 2% 1.6A 40mOhms

0402HP Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型) 1005 6.8nH Unshld 2% 1.5A 55mOhms

0402HP Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 1608 47nH Unshld 1.7A 52mOhms

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 1.7 A 52 mOhms - 40 C + 85 C 13 2.25 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) RF chip inductor

0603CS Reel, Cut Tape, MouseReel
Coilcraft 射频电感器(SMD型) 0603 33nH 760mA 5% DCR=.124OhmsAEC-Q200

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 1.55 A 124 mOhms - 40 C + 125 C 2.25 GHz Standard 1.7 mm 0.99 mm 0.89 mm Ceramic AEC-Q200 0603DC Reel, Cut Tape, MouseReel

Coilcraft 射频电感器(SMD型)

Reel, Cut Tape