SMD/SMT 射频混频器

结果: 391
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 19库存量
最低: 1
倍数: 1
: 100

3.7 GHz to 10 GHz 10.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 49库存量
100预期 2026/12/28
最低: 1
倍数: 1
: 100

1 GHz to 4 GHz 8.6 dB 1 GHz to 4 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 3库存量
300在途量
最低: 1
倍数: 1
: 100

5 MHz to 3 GHz 9.3 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Qorvo 射频混频器 7.5 - 13 GHz IRM Mixer 5库存量
最低: 1
倍数: 1
: 100

7.5 GHz to 13 GHz 10 dB 7.5 GHz to 13 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24

Qorvo 射频混频器 85 - 4200 MHz LO 363库存量
最低: 1
倍数: 1
: 2,500

30 MHz to 6 GHz 15 dB 85 MHz to 4.2 GHz 30 MHz to 6 GHz + 85 C - 40 C SMD/SMT QFN-32

pSemi 射频混频器 High-Linearity MOSFET Quad Mixer with LO amplifier 298库存量
最低: 1
倍数: 1
: 3,000

136 MHz to 941 MHz 8.25 dB 245.65 MHz to 885.65 MHz 109.65 MHz + 85 C - 40 C SMD/SMT
Qorvo CMD177
Qorvo 射频混频器 6 - 14 GHz Double Balanced Mixer 5库存量
最低: 5
倍数: 5

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT Die
Marki Microwave 射频混频器 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 65库存量
194在途量
最低: 1
倍数: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
317预期 2026/10/19
最低: 1
倍数: 1

6 GHz to 26 GHz 9 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114预期 2026/10/29
最低: 1
倍数: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
3,199预期 2026/10/12
最低: 1
倍数: 1
: 100

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
3,522在途量
最低: 1
倍数: 1
: 100

10 MHz to 1.2 GHz 8.5 dB 10 MHz to 1.2 GHz 0 Hz to 1.2 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
15,793在途量
最低: 1
倍数: 1
: 100

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,528在途量
最低: 1
倍数: 1
: 100

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
723在途量
最低: 1
倍数: 1
: 100

3.2 GHz to 15 GHz 9.6 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 Level 18, MMIC SMT IQ Mixer, RF/LO Freq 5 - 14 GHz
1,495在途量
最低: 1
倍数: 1
: 100

5 GHz to 14 GHz 9.9 dB 5 GHz to 14 GHz 0 Hz to 14 GHz + 105 C - 55 C SMD/SMT QFN-24

Qorvo 射频混频器 6 - 14 GHz Double Balanced Mixer
1,599预期 2026/11/12
最低: 1
倍数: 1
: 100

6 GHz to 14 GHz 10 dB 7 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Qorvo 射频混频器 11 - 20 GHz Double Balanced Mixer
470在途量
最低: 1
倍数: 1
: 100

11 GHz to 21 GHz 10 dB 7 dB 11 GHz to 21 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-12

Qorvo 射频混频器 .3-2.5GHz Gain -2dB NF 12dB Hi
5,000在途量
最低: 1
倍数: 1
: 2,500

30 MHz to 2.5 GHz 12 dB 300 MHz to 2.4 GHz 30 MHz to 2.5 GHz + 85 C - 40 C SMD/SMT QFN-32

Qorvo 射频混频器 85MHz to 4200MHz LO
2,500预期 2026/10/7
最低: 1
倍数: 1
: 2,500

30 MHz to 6 GHz 15 dB 85 MHz to 4.2 GHz + 85 C - 40 C SMD/SMT QFN-32
MACOM 射频混频器 5.5 to 19 GHz DBL BAL Mixer
4,899在途量
最低: 1
倍数: 1
: 100

5.5 GHz to 19 GHz 8 dB 5.5 GHz to 19 GHz 0 Hz to 6 GHz + 85 C - 55 C SMD/SMT QFN-12
Marki Microwave 射频混频器 The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band.
43在途量
最低: 1
倍数: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 39库存量
50预期 2026/11/10
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
149在途量
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50预期 2026/10/15
最低: 1
倍数: 1

16 dB 3.5 GHz to 20 GHz 0 Hz to 4 GHz + 100 C - 55 C SMD/SMT QFN