SMD/SMT 射频混频器

结果: 391
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged.
25预期 2027/1/8
最低: 1
倍数: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50预期 2027/2/18
最低: 1
倍数: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50在途量
最低: 1
倍数: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10预期 2026/11/27
最低: 1
倍数: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
539预期 2026/10/27
最低: 1
倍数: 1
: 100

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,197在途量
最低: 1
倍数: 1
: 100

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
795预期 2026/9/15
最低: 1
倍数: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
189预期 2026/9/14
最低: 1
倍数: 1
: 500

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,987在途量
最低: 1
倍数: 1
: 100

10 MHz to 1 GHz 8.8 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz
450预期 2026/10/12
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
567在途量
最低: 1
倍数: 1
: 100

3.7 GHz to 10 GHz 9.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
156在途量
最低: 1
倍数: 1
: 100

3.2 GHz to 15 GHz 10.3 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
187预期 2026/10/12
最低: 1
倍数: 1
: 100

750 MHz to 4.2 GHz 8.1 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
112预期 2026/8/31
最低: 1
倍数: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
200预期 2026/12/21
最低: 1
倍数: 1
: 100

2.3 GHz to 7.2 GHz 9.3 dB 2.3 GHz to 7.2 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
200预期 2026/9/3
最低: 1
倍数: 1
: 100

2.3 GHz to 7.9 GHz 8.5 dB 2.3 GHz to 7.9 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 Level 10, Double Balanced Mixer, RF/LO Freq 10 - 3000 MHz
17在途量
最低: 1
倍数: 1

10 MHz to 3 GHz 8.5 dB 10 MHz to 3 GHz 10 MHz to 800 MHz + 100 C - 55 C SMD/SMT K18


Mini-Circuits 射频混频器 Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz
50在途量
最低: 1
倍数: 1

3.7 GHz to 10 GHz 8.5 dB 3.7 GHz to 10 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT BU413
Mini-Circuits 射频混频器 Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz
84在途量
最低: 1
倍数: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Qorvo 射频混频器 7.5-13 GHz C,X,Ku Band I/Q Mixer MMIC
195预期 2026/10/8
最低: 1
倍数: 1
: 100

7.5 GHz to 13 GHz 10 dB 7.5 GHz to 13 GHz 0 Hz to 4.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Marki Microwave 射频混频器 The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
9预期 2026/10/19
最低: 1
倍数: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
99预期 2026/12/31
最低: 1
倍数: 1
: 100

200 MHz to 1 GHz 8.5 dB 200 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT CD542-6
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz
100预期 2026/10/27
最低: 1
倍数: 1
: 100

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
MACOM 射频混频器 LO/RF 1-3400MHz IF 1-2000MHz 无库存交货期 12 周
最低: 1
倍数: 1

1 MHz to 3.4 GHz 11.5 dB 11.5 dB + 85 C - 40 C SMD/SMT
MACOM 射频混频器 Mixer,Surface Mount 交货期 12 周
最低: 1
倍数: 1
1 MHz to 3.4 GHz 10.5 dB + 100 C - 54 C SMD/SMT SMT-6