2.5 mm 稳压二极管

结果: 153
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 Vz - 齐纳电压 安装风格 封装 / 箱体 Pd-功率耗散 电压容差 Ir - 最大反向漏电流 Zz - 齐纳阻抗 最小工作温度 最大工作温度 配置 测试电流 封装 系列
Diotec Semiconductor 稳压二极管 Zener, Melf, 15V, 1.3W, 2%

15 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 5 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 160V, 1.3W, 5%

160 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 110 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 160V, 1.3W, 2%

160 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 110 Ohms - 50 C + 150 C Single 2.5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 16V, 1.3W, 2%

16 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 180V, 1.3W, 2%

180 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 120 Ohms - 50 C + 150 C Single 2.5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 18V, 1.3W, 2%

18 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 200V, 1.3W, 2%

200 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 150 Ohms - 50 C + 150 C Single 2.5 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 20V, 1.3W, 2%

20 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 22V, 1.3W, 5%

22 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Glass-Melf, 3.6V, 1W, 5%

3.6 V SMD/SMT DO-213AB 1 W 5 % 100 uA 5 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 30V, 1.3W, 2%

30 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 8 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 33V, 1.3W, 2%

33 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 8 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 36V, 1.3W, 2%

36 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 16 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 39V, 1.3W, 2%

39 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 20 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Glass-Melf, 4.3V, 1W, 5%

4.3 V SMD/SMT DO-213AB 1 W 5 % 50 uA 4 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 43V, 1.3W, 2%

43 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 24 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 47V, 1.3W, 5%

47 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 24 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 47V, 1.3W, 2%

47 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 45 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 51V, 1.3W, 2%

51 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 56V, 1.3W, 2%

56 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Glass-Melf, 5.1V, 1W, 2%

5.1 V SMD/SMT DO-213AB 1 W 2 % 10 uA 2 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Glass-Melf, 5.6V, 1W, 2%

5.6 V SMD/SMT DO-213AB 1 W 2 % 3 uA 1 Ohms - 50 C + 175 C Single 100 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 62V, 1.3W, 5%

62 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 62V, 1.3W, 2%

62 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor 稳压二极管 Zener, Melf, 68V, 1.3W, 5%

68 V SMD/SMT DO-213AB 1.3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y