模拟比较器

结果: 968
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装
Analog Devices 模拟比较器 Dual Comparator and reference

SMD/SMT MSOP-10 2 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 37.2 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP395 Tube
Analog Devices 模拟比较器 Quad Comparator and reference

SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Tube
Analog Devices 模拟比较器 Quad Comparator and reference

SMD/SMT SOIC-16 4 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 59.4 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP396 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Single Supply Hi Speed PECL Comparator

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 17 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP552 Tube
Analog Devices 模拟比较器 Single Supply Hi Speed PECL Comparator

SMD/SMT MSOP-8 1 Channel PECL 500 ps General Purpose 3.135 V 5.25 V 42 mA 55 mA 10 mV 5 uA - 40 C + 85 C ADCMP553 Tube
Analog Devices 模拟比较器 Dual High Speed PECL Comparator

SMD/SMT QSOP-16 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 3 uA - 40 C + 85 C ADCMP561 Tube
Analog Devices 模拟比较器 Dual High Speed ECL Comparator

SMD/SMT QSOP-16 2 Channel ECL 500 ps General Purpose 4.75 V 5.25 V 5 mA 30 mA 10 mV 10 uA - 40 C + 85 C ADCMP563 Tube
Analog Devices 模拟比较器 Single Supply, CML on XFCB3.0-WAFFLE PAC

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.1 V 5.4 V 52 mA 20 mA 5 mV 25 uA - 40 C + 85 C ADCMP572 Waffle
Analog Devices 模拟比较器 Dual Supply, CML on XFCB3.0

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 25 mA 10 mV 30 uA - 40 C + 85 C ADCMP580 Waffle
Analog Devices 模拟比较器 Dual Supply, ECL on XFCB3.0

SMD/SMT LFCSP-16 1 Channel CML, ECL, NECL, PECL 35 ps General Purpose with Latch - 5.5 V 5.5 V 8 mA 40 mA 10 mV 30 uA - 40 C + 85 C ADCMP581 Waffle
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 2 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP602 Tube
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Waffle
Analog Devices 模拟比较器 Rail t1 rail,sing chan, TTL/CMOS Compara

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose with Latch 2.5 V 5.5 V 17 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP605 Waffle
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Tube
Analog Devices 模拟比较器 Rail to rail,sing chan, TTL/CMOS Compara

SMD/SMT MSOP-8 1 Channel CMOS, TTL 40 ns General Purpose 2.5 V 5.5 V 1.1 mA 50 mA 5 mV 400 nA - 40 C + 125 C ADCMP609 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 CMP04FS-REEL

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 300 ns General Purpose - 300 mV 36 V 2 mA 1 mV 100 nA - 40 C + 85 C CMP04 Tube
Analog Devices 模拟比较器 CMP401GS-REEL

SMD/SMT SOIC-16 4 Channel CMOS, TTL General Purpose 16 V 2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 CMP402GS-REEL

SMD/SMT SOIC-16 4 Channel Open Drain 65 ns General Purpose 7 V 16 V 2.25 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP402 Tube
Analog Devices 模拟比较器 Comparator-CMl 13GHz

SMD/SMT QFN-16 1 Channel CML 100 ps General Purpose with Latch - 500 mV 4 V 9 mA 8 mA 5 mV 15 uA - 40 C + 85 C HMC675 Cut Tape
Analog Devices 模拟比较器 20 Gbps Clock Compar w/RSPECL out Stage

SMD/SMT SMT-16 1 Channel RSPECL 120 ps Differential 1.8 V 3.465 V 11 mA 40 mA 5 mV 15 uA - 40 C + 85 C HMC874 Cut Tape
Analog Devices 模拟比较器 20 Gbps Clock Compar w/RSPECL out Stage

SMD/SMT SMT-16 1 Channel General Purpose HMC874 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 V Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA 0 C + 70 C LT1011 Tube
Analog Devices 模拟比较器 V Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 3.2 mA 50 mA 600 uV 80 nA - 40 C + 85 C LT1011 Tube
Analog Devices 模拟比较器 Ultra Fast Prec 10ns Comp

Through Hole PDIP-8 1 Channel CMOS, TTL 10 ns Precision 4.5 V 10 V 25 mA 20 mA 1 mV 13 uA - 40 C + 85 C LT1016 Tube