SOIC-8 Cut Tape 模拟比较器

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 输出类型 响应时间 比较器类型 电源电压-最小 电源电压-最大 工作电源电流 每个通道的输出电流 Vos - 输入偏置电压 Ib - 输入偏流 最小工作温度 最大工作温度 系列 封装
Analog Devices / Maxim Integrated 模拟比较器 High-Speed, Micropower, Low-Voltage, SOT

SMD/SMT SOIC-8 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 25ns, Dual/Quad/Single, Low-Power, TTL C

SMD/SMT SOIC-8 1 Channel TTL 25 ns General Purpose with Latch 4.5 V 5.5 V 350 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9109 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin

SMD/SMT SOIC-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 High-Speed, Micropower, Low-Voltage, SOT

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 Ultra Low-Power, Single/Dual-Supply Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Latch 2.5 V 11 V 3.2 uA 50 mA 10 mV - 40 C + 85 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Ultrafast 4ns Single Supply comparator

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Ultralow Pwr 1x/2x Comp w/ Ref

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 Ultra-Low-Power, Low-Cost Comparators wi

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us General Purpose with Reference 2.5 V 11 V 3.2 uA 15 uA 10 mV 0 C + 70 C MAX931 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 High-Speed, Low-Power, 3V/5V, Rail-to-Ra

SMD/SMT SOIC-8 2 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 500 uA 4 mA 3 mV 300 nA 0 C + 70 C MAX942 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 Low-Cost, Ultra-Small, 3 A Single-Supply Comparators

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 Ultra Low-Power, Single/Dual-Supply Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟比较器 Single/Dual/Quad, Micropower, Ultra-Low-

SMD/SMT SOIC-8 1 Channel Open Drain 10 us General Purpose with Reference 1.6 V 5.5 V 7 uA 400 nA 7 mV 50 nA - 40 C + 85 C MAX965 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 SINGLE, SINGLE SUPPLY 5NS COMPARATOR

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 60ns, L Pwr,1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 800 uA 800 uV LT1671 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA - 40 C + 85 C LT1719 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟比较器 High-Speed, Low-Power, 3V/5V, Rail-to-Ra

SMD/SMT SOIC-8 1 Channel CMOS, TTL 80 ns General Purpose with Latch 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX941 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 HIGH SPEED COMPARATOR IC

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 6.4 mA 1.5 mV 5 uA 0 C + 70 C AD790 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 HIGH SPEED COMPARATOR IC

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 1.5 mV 5 uA - 55 C + 125 C AD790 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 SINGLE, SINGLE SUPPLY 5NS COMPARATOR

SMD/SMT SOIC-8 1 Channel Complementary 9.8 ns General Purpose 3 V 10 V 5.5 mA 3.2 mA 7 mV 6 uA - 40 C + 85 C AD8561 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Single Comparator and reference

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose ADCMP394 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 V Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 600 uV 0 C + 70 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 Ultra Fast Prec 10ns Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 uP 2x Comp

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.2 V 40 V 30 uA 400 uV LT1017 Reel, Cut Tape, MouseReel
Analog Devices 模拟比较器 7ns, L Pwr, 1x S, Ground-Sensing Comp

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 8.5 uA 800 uV LT1394 Reel, Cut Tape, MouseReel