POWEREX 高速运算放大器

结果: 189
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 通道数量 GBP-增益带宽产品 SR - 转换速率 电压增益 dB CMRR - 共模抑制比 每个通道的输出电流 Ib - 输入偏流 Vos - 输入偏置电压 电源电压-最大 电源电压-最小 工作电源电流 最小工作温度 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 高速运算放大器 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6202 1 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices 高速运算放大器 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices 高速运算放大器 Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 3 nA 100 uV 36 V 6 V 4.1 mA - 40 C + 85 C SMD/SMT DFN-12 Tube
Analog Devices 高速运算放大器 2x 200MHz, 30V/ s 16-B Acc AV = 2 Op

LT1469 2 Channel 200 MHz 30 V/us 110 dB 22 mA 10 nA 50 uV 36 V 10 V 4.1 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices 高速运算放大器 Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices 高速运算放大器 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 1x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6202 1 Channel 100 MHz 25 V/us 85 dB 40 mA 1.3 uA 12.6 V 2.5 V 2.8 mA SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Dual 90MHz, 22V/ s 16-Bit Accurate Operational Amplifier

LT1469 2 Channel 90 MHz 22 V/us 110 dB 22 mA 10 nA 50 uV 36 V 6 V 4.1 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices 高速运算放大器 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 55 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices 高速运算放大器 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ADA4805-1 1 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices 高速运算放大器 Quad 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

LT1802 4 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices 高速运算放大器 Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 75 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Dual 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amps

LT1801 2 Channel 80 MHz 25 V/us 105 dB 45 mA 250 nA 140 uV 12.6 V 2.3 V 1.6 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices 高速运算放大器 Low Noise Low Power R/R Op Amp Single

ADA4897-1 1 Channel 90 MHz 120 V/us - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Low Noise Low Power R/R Op Amp Single

ADA4897-1 1 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 2x 100MHz, R2R In & Out, Ultralow 1.9nVr

LT6203 2 Channel 100 MHz 25 V/us 100 dB 40 mA 2.5 uA 1 mV 12.6 V 2.5 V 2.8 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices 高速运算放大器 4x JFET In Prec Hi Speed Op Amps

LT1058 4 Channel 5 MHz 14 V/us 98 dB 20 mA 100 pA 300 uV 40 V 8 V 1.7 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Analog Devices 高速运算放大器 2x JFET In Prec Hi Speed Op Amps

LT1057 2 Channel 5 MHz 14 V/us 100 dB 20 mA 5 pA 400 uV 40 V 8 V 1.6 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier

ADA4805-2 2 Channel 30 MHz 250 V/us 111 dB 103 dB 58 mA 800 nA 13 uV 10 V 2.7 V 570 uA - 40 C + 125 C SMD/SMT LFCSP-10 Reel, Cut Tape, MouseReel
Analog Devices 高速运算放大器 Low Noise Low Power R/R Op Amp Single

ADA4897-1 1 Channel 90 MHz 120 V/us 110 dB - 120 dB 80 mA 4 uA 28 uV 10 V 3 V 3 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel