|
|
运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP
- AD8544ARZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8544ARZ-R
|
Analog Devices
|
运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP
|
|
|
|
|
|
|
4 Channel
|
1 MHz
|
920 mV/us
|
1 mV
|
60 pA
|
5.5 V
|
2.7 V
|
260 uA
|
30 mA
|
45 dB
|
42 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8544
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 140V CMOS R2R Out, pA In C Op Amp
- LTC6090CFE#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC6090CFE#TRPBF
|
Analog Devices
|
运算放大器 - 运放 140V CMOS R2R Out, pA In C Op Amp
|
|
|
|
|
|
|
1 Channel
|
24 MHz
|
24 V/us
|
330 uV
|
3 pA
|
140 V
|
9.5 V
|
2.7 mA
|
50 mA
|
125 dB
|
14 nV/sqrt Hz
|
TSSOP-16
|
SMD/SMT
|
Shutdown
|
0 C
|
+ 70 C
|
LTC6090
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
- AD8515AKSZ-REEL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8515AKSZ-R7
|
Analog Devices
|
运算放大器 - 运放 SINGLE 1.8V CMOS OPERATIONAL AMPLIFIER
|
|
|
|
|
|
|
1 Channel
|
5 MHz
|
2.7 V/us
|
1 mV
|
600 pA
|
5 V
|
1.8 V
|
410 uA
|
|
75 dB
|
22 nV/sqrt Hz
|
SC-70-5
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8515
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP
- AD8544ARZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8544ARZ
|
Analog Devices
|
运算放大器 - 运放 QUAD, LOW PWR RAIL/RAIL OP AMP
|
|
|
|
|
|
|
4 Channel
|
1 MHz
|
920 mV/us
|
1 mV
|
1 nA
|
5.5 V
|
2.7 V
|
45 uA
|
30 mA
|
48 dB
|
42 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8544
|
|
Tube
|
|
|
|
运算放大器 - 运放 36 V, Low Noise, Zero Drift Op Amp
- ADA4523-1BRZ-RL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4523-1BRZ-RL7
|
Analog Devices
|
运算放大器 - 运放 36 V, Low Noise, Zero Drift Op Amp
|
|
|
|
|
|
|
1 Channel
|
5 MHz
|
1.8 V/us
|
4 uV
|
100 pA
|
36 V
|
4.5 V
|
4.5 mA
|
36 mA
|
160 dB
|
4.2 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
- LT1210CT7#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1210CT7#PBF
|
Analog Devices
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
|
|
|
|
|
|
|
1 Channel
|
35 MHz
|
900 V/us
|
3 mV
|
|
15 V
|
5 V
|
35 mA
|
2 A
|
62 dB
|
3 nV/sqrt Hz
|
TO-220-7
|
Through Hole
|
Shutdown
|
0 C
|
+ 70 C
|
LT1210
|
|
Tube
|
|
|
|
运算放大器 - 运放 36V, Low Noise Zero-Drift Op Amp
- LTC2058HS8E#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC2058HS8E#PBF
|
Analog Devices
|
运算放大器 - 运放 36V, Low Noise Zero-Drift Op Amp
|
|
|
|
|
|
|
2 Channel
|
2.5 MHz
|
1.7 V/us
|
500 nV
|
4.5 nA
|
36 V
|
4.75 V
|
1.55 mA
|
31 mA
|
150 dB
|
9 nV/sqrt Hz
|
SO-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
LTC2058
|
|
Tube
|
|
|
|
运算放大器 - 运放 Dual Low Power Low Noise Rail-Rail OpAmp
- ADA4841-2YRMZ-RL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4841-2YRMZ-R
|
Analog Devices
|
运算放大器 - 运放 Dual Low Power Low Noise Rail-Rail OpAmp
|
|
|
|
|
|
|
2 Channel
|
35 MHz
|
12 V/us
|
40 uV
|
5.3 uA
|
6 V, 12 V
|
1.35 V, 2.7 V
|
3 mA
|
30 mA
|
115 dB
|
2.1 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
ADA4841-2
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 25MHz, 600V/ s Op Amp
- LT1357CS8#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1357CS8#TRPBF
|
Analog Devices
|
运算放大器 - 运放 25MHz, 600V/ s Op Amp
|
|
|
|
|
|
|
1 Channel
|
25 MHz
|
600 V/us
|
200 uV
|
120 nA
|
36 V
|
5 V
|
2 mA
|
30 mA
|
97 dB
|
8 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1357
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 Low Cost, 80 MHz FastFET Op Amps
- AD8034ARZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8034ARZ-R
|
Analog Devices
|
运算放大器 - 运放 Low Cost, 80 MHz FastFET Op Amps
|
|
|
|
|
|
|
2 Channel
|
45 MHz
|
80 V/us
|
1 mV
|
11 pA
|
12 V, 24 V
|
2.5 V, 5 V
|
7 mA
|
5 mA
|
100 dB
|
11 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD8034
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 DUAL 16V 35mA CBCMOS AMPLIFIER
- AD8566ARMZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8566ARMZ-R
|
Analog Devices
|
运算放大器 - 运放 DUAL 16V 35mA CBCMOS AMPLIFIER
|
|
|
|
|
|
|
2 Channel
|
5 MHz
|
6 V/us
|
2 mV
|
80 nA
|
16 V
|
4.5 V
|
1.7 mA
|
35 mA
|
95 dB
|
26 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD8566
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 Dual Low Power Low Noise Rail-Rail OpAmp
- ADA4841-2YRMZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4841-2YRMZ-R7
|
Analog Devices
|
运算放大器 - 运放 Dual Low Power Low Noise Rail-Rail OpAmp
|
|
|
|
|
|
|
2 Channel
|
35 MHz
|
13 V/us
|
40 uV
|
5.3 uA
|
6 V, 12 V
|
1.35 V, 2.7 V
|
1.2 mA
|
30 mA
|
115 dB
|
2.1 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
ADA4841-2
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps
- LT1462ACS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1462ACS8#PBF
|
Analog Devices
|
运算放大器 - 运放 Dual/Quad Micropower, 260 W C-Load Picoampere Bias Current JFET Input Op Amps
|
|
|
|
|
|
|
2 Channel
|
175 kHz
|
130 mV/us
|
600 uV
|
500 fA
|
20 V, 40 V
|
2.5 V, 10 V
|
28 uA
|
17 mA
|
89 dB
|
76 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1462
|
|
Tube
|
|
|
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
- LT1210CR#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1210CR#TRPBF
|
Analog Devices
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
|
|
|
|
|
|
|
1 Channel
|
35 MHz
|
900 V/us
|
3 mV
|
|
36 V
|
8 V
|
35 mA
|
2 A
|
62 dB
|
3 nV/sqrt Hz
|
DDPAK-7
|
SMD/SMT
|
Shutdown
|
0 C
|
+ 70 C
|
LT1210
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
- LT1210CS#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1210CS#PBF
|
Analog Devices
|
运算放大器 - 运放 1.1A, 35MHz C F Amp
|
|
|
|
|
|
|
1 Channel
|
35 MHz
|
900 V/us
|
3 mV
|
|
36 V
|
8 V
|
35 mA
|
2 A
|
62 dB
|
3 nV/sqrt Hz
|
SOIC-16
|
SMD/SMT
|
Shutdown
|
0 C
|
+ 70 C
|
LT1210
|
|
Tube
|
|
|
|
运算放大器 - 运放 2x Over-The-Top uP R2R In & Out Op Amps
- LT1490AIS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1490AIS8#PBF
|
Analog Devices
|
运算放大器 - 运放 2x Over-The-Top uP R2R In & Out Op Amps
|
|
|
|
|
|
|
2 Channel
|
180 kHz
|
60 mV/us
|
110 uV
|
1 nA
|
44 V
|
2 V
|
40 uA
|
25 mA
|
98 dB
|
50 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1490A
|
|
Tube
|
|
|
|
运算放大器 - 运放 2x/4x uP, 1MHz C-Load pAere Bias C JFET
- LT1464ACS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1464ACS8#PBF
|
Analog Devices
|
运算放大器 - 运放 2x/4x uP, 1MHz C-Load pAere Bias C JFET
|
|
|
|
|
|
|
2 Channel
|
1 MHz
|
900 mV/us
|
600 uV
|
400 fA
|
40 V
|
10 V
|
145 uA
|
|
85 dB
|
24 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1464
|
|
Tube
|
|
|
|
运算放大器 - 运放 DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
- AD8529ARMZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8529ARMZ-R
|
Analog Devices
|
运算放大器 - 运放 DUAL, 8MHz 1mV RAIL TO RAIL OP AMP
|
|
|
|
|
|
|
2 Channel
|
8 MHz
|
2.9 V/us
|
600 uV
|
300 nA
|
6 V, 12 V
|
1.35 V, 2.7 V
|
1.2 mA
|
25 mA
|
100 dB
|
10 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8529
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 Precision, 1MHz, 1V/us OTT RRIO Amp
- ADA4098-1HUJZ-RL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA40981HUJZRL7
|
Analog Devices
|
运算放大器 - 运放 Precision, 1MHz, 1V/us OTT RRIO Amp
|
|
|
|
|
|
|
1 Channel
|
1.05 MHz
|
850 mV/us
|
15 uV
|
8 uA
|
50 V
|
3 V
|
165 uA
|
|
123 dB
|
17 nV/sqrt Hz
|
TSOT-6
|
SMD/SMT
|
Shutdown
|
- 55 C
|
+ 150 C
|
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 Dual 25MHz, 600V/ s Op Amps
- LT1358CN8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1358CN8#PBF
|
Analog Devices
|
运算放大器 - 运放 Dual 25MHz, 600V/ s Op Amps
|
|
|
|
|
|
|
2 Channel
|
25 MHz
|
600 V/us
|
200 uV
|
120 nA
|
36 V
|
5 V
|
2 mA
|
30 mA
|
97 dB
|
8 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1358
|
|
Tube
|
|
|
|
运算放大器 - 运放 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
- LTC2063ISC6#TRMPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-2063ISC6TRMPBF
|
Analog Devices
|
运算放大器 - 运放 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers
|
|
|
|
|
|
|
1 Channel
|
20 kHz
|
3.5 mV/us
|
5 uV
|
500 nA
|
5.25 V
|
1.7 V
|
1.4 uA
|
51 mA
|
130 dB
|
4.8 nV/sqrt Hz
|
SC-70-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
LTC2063
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 2x Over-The-Top uP R2R In & Out Op Amps
- LT1490ACDD#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1490ACDD#TRPBF
|
Analog Devices
|
运算放大器 - 运放 2x Over-The-Top uP R2R In & Out Op Amps
|
|
|
|
|
|
|
2 Channel
|
180 kHz
|
60 mV/us
|
250 uV
|
1 nA
|
44 V
|
2 V
|
40 uA
|
25 mA
|
98 dB
|
50 nV/sqrt Hz
|
DFN-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1490A
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 2.5MHz, Over-The-Top L Pwr, R2R In & Out
- LT1784IS5#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1784IS5#TRPBF
|
Analog Devices
|
运算放大器 - 运放 2.5MHz, Over-The-Top L Pwr, R2R In & Out
|
|
|
|
|
|
|
1 Channel
|
2.5 MHz
|
2.1 V/us
|
3.5 mV
|
250 nA
|
18 V
|
2 V
|
500 uA
|
40 mA
|
95 dB
|
25 nV/sqrt Hz
|
SOT-23-5
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1784
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 10 A S C, L IB, Zero-Drift Op Amp
- LTC2066ISC6#TRMPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC2066ISC6TRMPB
|
Analog Devices
|
运算放大器 - 运放 10 A S C, L IB, Zero-Drift Op Amp
|
|
|
|
|
|
|
1 Channel
|
100 kHz
|
17.5 mV/us
|
1 uV
|
5 pA
|
5.25 V
|
1.7 V
|
10 uA
|
51 mA
|
134 dB
|
1.7 nV/sqrt Hz
|
SC-70-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
LTC2066
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
运算放大器 - 运放 15 MHZ RAIL-TO-RAIL DUAL OP AMP
- OP262TRZ-EP-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-OP262TRZ-EP-R7
|
Analog Devices
|
运算放大器 - 运放 15 MHZ RAIL-TO-RAIL DUAL OP AMP
|
|
|
|
|
|
|
2 Channel
|
15 MHz
|
10 V/us
|
325 uV
|
600 nA
|
6 V, 12 V
|
1.35 V, 2.7 V
|
1.4 mA
|
30 mA
|
70 dB
|
9.5 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 55 C
|
+ 125 C
|
OP262
|
|
Reel, Cut Tape, MouseReel
|
|