UMAX-8 运算放大器 - 运放

结果: 44
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 封装
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Micropower, Single-Supply, Rail-t

2 Channel 200 kHz 115 mV/us 4 mV 100 pA 5 V, 10 V 1.25 V, 2.5 V 25 uA 15 mA 70 dB 80 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4163 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 High-Current VCOM Drive Op Amps for TFT

1 Channel 35 MHz 40 V/us 14 mV 1 uA 20 V 6 V 3.7 mA 1.3 A 60 dB UMAX-8 SMD/SMT Shutdown - 40 C + 125 C MAX9650 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps

2 Channel 1 MHz 700 mV/us 7.5 uV 300 pA 36 V 1.35 V, 2.7 V 90 uA 40 mA 126 dB 50 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44248 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

2 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4477 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 38V, Low-Noise, MOS-Input, Low-Power Op

1 Channel 3 MHz 2.2 V/us 5 mV 1.9 nA 38 V 2.4 V, 4.75 V 400 uA 25 mA 78 dB 15 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9945 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

1 Channel 10 MHz 3 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT Shutdown - 40 C + 125 C MAX4475 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

2 Channel 42 MHz 10 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4489 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, +1.8V/10 A, SOT23, Beyond-the-Rails Op Amps

1 Channel 90 kHz 40 mV/us 1.4 mV 6 nA 2.75 V, 5.5 V 900 mV, 1.8 V 10 uA 2.5 mA 69 dB 70 nV/sqrt Hz UMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4241 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

2 Channel 42 MHz 10 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4489 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70

2 Channel 10 MHz 10 V/us 6 mV 1 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4232 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 SOT23, Low-Noise, Low-Distortion, Wide-B

1 Channel 42 MHz 10 V/us 350 uV 150 pA 5.5 V 2.7 V 2.2 mA 48 mA 90 dB 21 nV/sqrt Hz UMAX-8 SMD/SMT Shutdown - 40 C + 125 C MAX4488 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 Low-Power, High-Speed, Single-Supply Op

1 Channel 8 MHz 6 V/us 1.5 mV 2 nA 5.5 V 2.5 V 340 uA 10 mA 72 dB 36 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX9003 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps

2 Channel 1 MHz 700 mV/us 7.5 uV 300 pA 36 V 1.35 V, 2.7 V 90 uA 40 mA 126 dB 50 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44248 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 UCSP, Single-Supply, Low-Noise, Low-Dist

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 2.75 V, 5.5 V 1.2 V, 2.4 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 运算放大器 - 运放 38V, Low-Noise, MOS-Input, Low-Power Op

1 Channel 3 MHz 2.2 V/us 5 mV 1.9 nA 38 V 2.4 V, 4.75 V 400 uA 25 mA 78 dB 15 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9945 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, Wide-Bandwidth, Low-Po

2 Channel 25 MHz 10 V/us 1.5 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 650 uA 50 mA 66 dB 22 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4128 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, Wide-Bandwidth, Low-Po

2 Channel 10 MHz 4 V/us 1.5 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 900 uA 50 mA 66 dB 22 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4132 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail I/O Op Amps with Shutdown in SC70

2 Channel 10 MHz 10 V/us 6 mV 1 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 1.1 mA 200 mA 52 dB 15 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX4232 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 Single/Dual/Quad, +1.8V/10 A, SOT23, Beyond-the-Rails Op Amps

2 Channel 90 kHz 40 mV/us 1.4 mV 6 nA 2.75 V, 5.5 V 900 mV, 1.8 V 10 uA 2.5 mA 69 dB 70 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4242 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 UCSP, Single-Supply, Low-Noise, Low-Dist

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 2.75 V, 5.5 V 1.2 V, 2.4 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 UCSP, Single-Supply, Low-Noise, Low-Dist

2 Channel 22 MHz 2.1 V/us 70 uV 1 pA 2.75 V, 5.5 V 1.2 V, 2.4 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4257 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 Ultra-Small, +1.8V, Power, Rail-to-Rail I/O Op Amps

2 Channel 500 kHz 200 mV/us 1.2 mV 60 nA 2.75 V, 5.5 V 900 mV, 1.8 V 100 uA 20 mA 57 dB 70 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4292 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 SC70/SOT23-8, 50mA IOUT, Rail-to-Rail I/

2 Channel 5 MHz 1.8 V/us 3 mV 400 nA 5.5 V 2.7 V 1.2 mA 50 mA 60 dB 26 nV/sqrt Hz UMAX-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4337 Tube
Analog Devices / Maxim Integrated 运算放大器 - 运放 Low-Cost, Low-Voltage, PA Power Control

1 Channel 2 MHz 1.8 V/us 500 uV 40 nA 6.5 V 2.7 V 1.2 mA 20 mA 95 dB UMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4473 Tube