精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Dual LowPower,Wideband,LowNoise R-R

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4692-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Tube
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 L C Voltage Feedback RR Dual w/Disable

2 Channel 70 MHz 220 V/us 600 uV 4.2 uA 6 V 2.7 V 5.6 mA 118 mA 110 dB 10 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4850-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Industry Standard TL082

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Industry Standard TL084

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Industry Standard TL084

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOIC-8 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 25 pA 11 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown 0 C + 70 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 10 uV 1 pA 11 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 55 C + 150 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 18MHz, L N, R2R Out, CMOS Op Amp

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec Op Amp

1 Channel 800 kHz 250 mV/us 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz SOIC-8 SMD/SMT LT1001 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x, Matched Prec Op Amp

2 Channel 800 kHz 250 mV/us 25 uV 600 pA 44 V 6 V 1.53 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1002 Tube
Analog Devices 精密放大器 Prec, 1x S Op Amp

1 Channel 600 kHz 400 mV/us 80 uV 9 nA 44 V 4 V 340 uA 25 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1006 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube