精密放大器

结果: 2,086
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 3 V - 3.8 V 400 uA 10 mA 130 dB 6.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 55 C + 125 C ADA4077-2 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

4 Channel 3.9 MHz 1.2 V/us 15 uV 1 nA 13 V - 13.8 V 400 uA 10 mA 140 dB 6.9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-4 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB TSSOP-14 SMD/SMT - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 36V Micropower Single-Supply R/R OPAMP

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 36V Micropower Single-Supply R/R OPAMP

2 Channel 1.27 MHz 460 mV/us 35 uV 60 nA 15 V, 30 V 1.5 V, 3 V 400 uA 20 mA 121 dB 24 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-2 Tube
Analog Devices 精密放大器 Quad 36V MicroPwrSingleSupply R/R OpAmp

4 Channel 1.27 MHz 460 mV/us 35 uV 55 nA 15 V, 30 V 1.5 V, 3 V 800 uA 20 mA 121 dB 24 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4091-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 10 mA 77 dB 27 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Precision, 1MHz, 1V/us OTT RRIO Amp

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz LFCSP-10 Shutdown - 55 C + 150 C ADA4098-2 Tube
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 7 uA 3.8 mA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Tube
Analog Devices 精密放大器 40V Precision 2-Ch CMOS Amp

2 Channel 10.4 MHz 19 V/us 25 uV 10 pA 40 V 6 V 2 mA 22 mA 121 dB 5 nV/sqrt Hz, 10 nV/sqrt Hz SOIC-N-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4511-2 Tube
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 4x

4 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 160 dB 5.8 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C ADA4522-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 4.5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 1X

1 Channel 16.3 MHz 61 V/us 1.8 mV 5 pA 15 V 5 V 1.6 mA 79 mA 86 dB 7.3 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-1 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices 精密放大器 36V Prec JFET RRO LowNoiseWide BW OPAMP

4 Channel 16.3 MHz 25 V/us 400 uV 5 pA 15 V 4.5 V 1.6 mA 79 mA 86 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-4 Tube
Analog Devices 精密放大器 Next Generation AD820

8 MHz SOT-23-5 SMD/SMT - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD820

1 Channel 8 MHz 23 V/us 40 uV 2 pA 30 V 4.5 V 715 uA 20 mA 12 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4622-1 Reel, Cut Tape, MouseReel