|
|
精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP
- AD8602DRZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8602DRZ-R
|
Analog Devices
|
精密放大器 DUAL, PRECISION CMOS RAIL TO RAIL OP AMP
|
|
|
|
|
|
|
2 Channel
|
8.4 MHz
|
6 V/us
|
80 uV
|
200 fA
|
6 V
|
2.7 V
|
750 uA
|
30 mA
|
65 dB
|
33 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8602
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP
- AD8604DRZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8604DRZ-R
|
Analog Devices
|
精密放大器 QUAD, PRECISION CMOS RAIL-RAIL OP AMP
|
|
|
|
|
|
|
4 Channel
|
8.4 MHz
|
6 V/us
|
80 uV
|
200 fA
|
6 V
|
2.7 V
|
750 uA
|
30 mA
|
65 dB
|
33 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8604
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
- AD8628ARZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8628ARZ-R
|
Analog Devices
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
|
|
|
|
|
|
|
1 Channel
|
2.5 MHz
|
1 V/us
|
1 uV
|
100 pA
|
2.5 V, 6 V
|
1.35 V, 2.7 V
|
1.1 mA
|
30 mA
|
140 dB
|
22 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8628
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Dual LowCost/Noise 16V R-R CMOS Amp
- AD8666ARZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8666ARZ-R
|
Analog Devices
|
精密放大器 Dual LowCost/Noise 16V R-R CMOS Amp
|
|
|
|
|
|
|
2 Channel
|
4 MHz
|
3.5 V/us
|
600 uV
|
1 pA
|
8 V, 16 V
|
2.5 V, 5 V
|
1.55 mA
|
140 mA
|
100 dB
|
10 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8666
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Dual LowPower,Wideband,LowNoise R-R
- ADA4692-2ACPZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4692-2ACPZ-R7
|
Analog Devices
|
精密放大器 Dual LowPower,Wideband,LowNoise R-R
|
|
|
|
|
|
|
2 Channel
|
3.6 MHz
|
1.3 V/us
|
500 uV
|
360 pA
|
2.5 V, 5 V
|
1.35 V, 2.7 V
|
360 uA
|
55 mA
|
98 dB
|
16 nV/sqrt Hz
|
LFCSP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
ADA4692-2
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 High Voltage (100V) Precision Amplifier
- ADA4700-1ARDZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4700-1ARDZ-R7
|
Analog Devices
|
精密放大器 High Voltage (100V) Precision Amplifier
|
|
|
|
|
|
|
1 Channel
|
3.5 MHz
|
20 V/us
|
200 uV
|
15 nA
|
50 V
|
5 V
|
10 mA
|
30 mA
|
108 dB
|
27 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
ADA4700-1
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 pA In C, uV Offset, L N Op Amp
- LT1008S8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1008S8#PBF
|
Analog Devices
|
精密放大器 pA In C, uV Offset, L N Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
200 mV/us
|
40 uV
|
30 pA
|
40 V
|
4 V
|
380 uA
|
9 mA
|
132 dB
|
14 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1008
|
|
Tube
|
|
|
|
精密放大器 2x/4x L Pwr Prec, pA In Op Amps
- LT1114CN#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1114CN#PBF
|
Analog Devices
|
精密放大器 2x/4x L Pwr Prec, pA In Op Amps
|
|
|
|
|
|
|
4 Channel
|
750 kHz
|
300 mV/us
|
45 uV
|
70 pA
|
40 V
|
2 V
|
350 uA
|
10 mA
|
136 dB
|
14 nV/sqrt Hz
|
PDIP-14
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1114
|
|
Tube
|
|
|
|
精密放大器 2x/4x L Pwr Prec, pA In Op Amps
- LT1114IS#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1114IS#PBF
|
Analog Devices
|
精密放大器 2x/4x L Pwr Prec, pA In Op Amps
|
|
|
|
|
|
|
4 Channel
|
750 kHz
|
300 mV/us
|
45 uV
|
70 pA
|
40 V
|
2 V
|
350 uA
|
10 mA
|
136 dB
|
14 nV/sqrt Hz
|
SOIC-16
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1114
|
|
Tube
|
|
|
|
精密放大器 4x L N, Hi Speed Prec Op Amps
- LT1125CN#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1125CN#PBF
|
Analog Devices
|
精密放大器 4x L N, Hi Speed Prec Op Amps
|
|
|
|
|
|
|
4 Channel
|
12.5 MHz
|
4.5 V/us
|
30 uV
|
7 nA
|
44 V
|
8 V
|
2.3 mA
|
22 mA
|
126 dB
|
2.7 nV/sqrt Hz
|
PDIP-14
|
Through Hole
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1125
|
|
Tube
|
|
|
|
精密放大器 23MHz, 50V/ s, Single Supply Dual Precision Op Amps
- LT1215CS8#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1215CS8#TRPBF
|
Analog Devices
|
精密放大器 23MHz, 50V/ s, Single Supply Dual Precision Op Amps
|
|
|
|
|
|
|
2 Channel
|
23 MHz
|
30 V/us
|
|
420 nA
|
36 V
|
2.5 V
|
4.75 mA
|
50 mA
|
108 dB
|
12 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
|
|
|
LT1215
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
- LT1496IS#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1496IS#PBF
|
Analog Devices
|
精密放大器 1.5 A Max, Quad Precision Rail-to-Rail Input and Output Op Amps
|
|
|
|
|
|
|
4 Channel
|
2.7 kHz
|
1 mV/us
|
200 uV
|
250 pA
|
36 V
|
2.1 V
|
1 uA
|
1.3 mA
|
120 dB
|
185 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1496
|
|
Tube
|
|
|
|
精密放大器 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo
- LT1499CS#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1499CS#PBF
|
Analog Devices
|
精密放大器 10MHz, 6V/ s, 4x R2R In & Out Prec C-Lo
|
|
|
|
|
|
|
4 Channel
|
10.5 MHz
|
4.5 V/us
|
150 uV
|
250 nA
|
36 V
|
2.2 V
|
1.7 mA
|
24 mA
|
106 dB
|
12 nV/sqrt Hz
|
SOIC-14
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1499
|
|
Tube
|
|
|
|
精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P
- LT1807CS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1807CS8#PBF
|
Analog Devices
|
精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P
|
|
|
|
|
|
|
2 Channel
|
325 MHz
|
125 V/us
|
100 uV
|
1 uA
|
12.6 V
|
2.5 V
|
9 mA
|
85 mA
|
100 dB
|
3.5 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1807
|
|
Tube
|
|
|
|
精密放大器 4x 1.6V, 1 A Prec R2R In & Out Op Amp
- LT6005HGN#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6005HGN#PBF
|
Analog Devices
|
精密放大器 4x 1.6V, 1 A Prec R2R In & Out Op Amp
|
|
|
|
|
|
|
4 Channel
|
2 kHz
|
800 uV/us
|
300 uV
|
5 pA
|
16 V
|
1.6 V
|
850 nA
|
5 mA
|
115 dB
|
325 nV/sqrt Hz
|
SSOP-16
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT6005
|
|
Tube
|
|
|
|
精密放大器 R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A
- LT6236HS6#TRMPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6236HS6#TRMPBF
|
Analog Devices
|
精密放大器 R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A
|
|
|
|
|
|
|
1 Channel
|
215 MHz
|
60 V/us
|
100 uV
|
5 uA
|
12.6 V
|
3 V
|
3.15 mA
|
45 mA
|
115 dB
|
1.1 nV/sqrt Hz
|
SOT-23-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
LT6236
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 IC, QUAD OP AMP, AD704AR
- AD704ARZ-16-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD704ARZ-16-R
|
Analog Devices
|
精密放大器 IC, QUAD OP AMP, AD704AR
|
|
|
|
|
|
|
4 Channel
|
800 kHz
|
150 mV/us
|
150 uV
|
300 pA
|
18 V
|
2 V
|
1.6 mA
|
15 mA
|
100 dB
|
17 nV/sqrt Hz
|
SOIC-16
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD704
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Precision CMOS R-R OPAMP
- AD8602WARZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8602WARZ-R7
|
Analog Devices
|
精密放大器 Precision CMOS R-R OPAMP
|
|
|
|
|
|
|
2 Channel
|
8.4 MHz
|
6 V/us
|
80 uV
|
200 fA
|
6 V
|
2.7 V
|
750 uA
|
30 mA
|
65 dB
|
33 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8602
|
AEC-Q100
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 PrecisionLowNoise/Input JFET OPAMP
- AD8610ARMZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8610ARMZ-R7
|
Analog Devices
|
精密放大器 PrecisionLowNoise/Input JFET OPAMP
|
|
|
|
|
|
|
1 Channel
|
25 MHz
|
50 V/us
|
75 uV
|
10 pA
|
27 V
|
10 V
|
3.5 mA
|
45 mA
|
110 dB
|
6 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8610
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp
- AD8617WARMZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8617WARMZ-R
|
Analog Devices
|
精密放大器 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp
|
|
|
|
|
|
|
2 Channel
|
400 kHz
|
100 mV/us
|
400 uV
|
1 pA
|
2.5 V, 5 V
|
900 mV, 1.8 V
|
76 uA
|
|
95 dB
|
25 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8617
|
AEC-Q100
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Single, Zero drift, RRIO, 5V OpAmp
- AD8628WAUJZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8628WAUJZ-R7
|
Analog Devices
|
精密放大器 Single, Zero drift, RRIO, 5V OpAmp
|
|
|
|
|
|
|
1 Channel
|
2.5 MHz
|
|
1 uV
|
100 pA
|
2.5 V, 6 V
|
1.35 V, 2.7 V
|
1.1 mA
|
|
140 dB
|
|
TSOT-23-5
|
SMD/SMT
|
|
- 40 C
|
+ 125 C
|
AD8628
|
AEC-Q100
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Dual 16 V Auto-Zero Cmos Amp
- AD8639ACPZ-REEL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8639ACPZ-R7
|
Analog Devices
|
精密放大器 Dual 16 V Auto-Zero Cmos Amp
|
|
|
|
|
|
|
2 Channel
|
1.5 MHz
|
2.5 V/us
|
3 uV
|
75 pA
|
8 V, 16 V
|
2.5 V, 5 V
|
3 mA
|
37 mA
|
142 dB
|
60 nV/sqrt Hz
|
LFCSP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8639
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp
- AD8655ARMZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8655ARMZ-R
|
Analog Devices
|
精密放大器 Low Noise, R-R out, DigiTrim Cmos Op Amp
|
|
|
|
|
|
|
1 Channel
|
28 MHz
|
11 V/us
|
50 uV
|
500 pA
|
5.5 V
|
2.7 V
|
4.5 mA
|
220 mA
|
100 dB
|
4 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8655
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 16V Quad Precision CMOS AMP
- AD8664ARUZ-REEL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8664ARUZ-R
|
Analog Devices
|
精密放大器 16V Quad Precision CMOS AMP
|
|
|
|
|
|
|
4 Channel
|
4 MHz
|
3.5 V/us
|
50 uV
|
1 pA
|
16 V
|
5 V
|
6.2 mA
|
|
110 dB
|
12 nV/sqrt Hz
|
TSSOP-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8664
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 18V LowPower RRIO Precision CmosAmp
- ADA4661-2ACPZ-RL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4661-2ACPZ-RL
|
Analog Devices
|
精密放大器 18V LowPower RRIO Precision CmosAmp
|
|
|
|
|
|
|
2 Channel
|
4 MHz
|
2 V/us
|
30 uV
|
900 pA
|
9 V, 18 V
|
1.5 V, 3 V
|
630 uA
|
|
135 dB
|
|
LFCSP-8
|
SMD/SMT
|
|
- 40 C
|
+ 125 C
|
ADA4661-2
|
|
Reel, Cut Tape, MouseReel
|
|