精密放大器

结果: 2,162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 PRECISION LOW NOISE JFET AMPLIFIER

4 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 10 mA 100 dB 34 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PRECISION SINGLE SUPPLY DI-JET AMP

2 Channel 5 MHz 5 V/us 350 uV 60 pA 13 V, 26 V 2.5 V, 5 V 710 uA 15 mA 105 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1 nA 15 V 2.5 V 400 uA 10 mA 128 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec, 100 A Gain Sel Amp

1 Channel 560 kHz 120 mV/us 25 uV 2.5 nA 40 V 2.4 V 100 uA 12 mA 100 dB 46 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 85 C LT1991 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amp w/ Int Caps

2 Channel 200 kHz 200 mV/us 3 uV 5 pA 16 V 4.75 V 60 uA 7.5 mA 130 dB 100 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LTC1047 Tube
Analog Devices 精密放大器 Hi V, L N Zero-Drift Op Amp

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 36 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Precision,16 MHz, JFET input Op Amp

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 17 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION LOW NOISE BIPOLAR AMP

4 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Quad Low Noise, CMOS Op-Amp

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 15 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD LOW OFFSET, LOW POWER

4 Channel 500 kHz 150 mV/us 80 uV 7 nA 18 V, 20 V 3 V, 3 V 600 uA 10 mA 135 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP400 Tube
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Tube
Analog Devices 精密放大器 DUAL HIGH SPEED OP AMP IC

2 Channel 50 MHz 200 V/us 500 uV 8.2 uA 18 V, 18 V 4.5 V, 4.5 V 10 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD827 Tube
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PrecisionLowNoise/Input JFET OPAMP

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 24 MHz 12 V/us 23 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8616 Tube
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 10 A, RRIO, Zero Input Crossover Distortion Single Op Amp

1 Channel 50 kHz 6 mV/us 500 uV 375 pA 5 V 1.8 V 9 uA 3.8 mA 105 dB 65 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

4 Channel 330 kHz 90 mV/us 20 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LT6012 Tube
Analog Devices 精密放大器 Dual 15V Zero-Drift Operational Amplifier

2 Channel 2 MHz 2.5 V/us 500 nV 15 pA 36 V 4.75 V 900 uA 12 mA 130 dB 55 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1151 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6244 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL OP AMP

2 Channel 700 kHz 200 mV/us 30 uV 10 nA 15 V, 30 V 1.5 V, 3 V 320 uA 30 mA 120 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Tube