精密放大器

结果: 1,515
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 14MHz, R2R CMOS Amps

2 Channel 14 MHz 7.2 V/us 1 pA 5.5 V 2.7 V 1.05 mA 35 mA 80 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT LTC6087 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 VERY LOW-NOISE PRECISION

2 Channel 5 MHz 2.4 V/us 50 uV 60 nA 15 V, 18 V 4.5 V, 12 V 4 mA 20 mA 110 dB 3.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP270 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 2.4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 4 V/us 65 uV 450 nA 18 V, 36 V 1.5 V, 3 V 2.9 mA 6.5 mA 60 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP284 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP TAPE & REEL

2 Channel 4.25 MHz 4 V/us 100 uV 80 nA 18 V, 36 V 2.5 V, 5 V 2.9 mA 10 mA 86 dB 3.9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C OP284 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SO-8 WITH TAPE & REEL

1 Channel 63 MHz 17 V/us 100 uV 80 nA 22 V 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP37 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOL-16 WITH TAPE & REEL

4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SOL-16 WITH TAPE & REEL

4 Channel 6.5 MHz 8 V/us 1.8 mV 18 V 4.5 V 11 mA 9 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP471 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 3REC RAIL TO RAIL OP AMP TAPE & REEL

4 Channel 4.25 MHz 4 V/us 150 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices 精密放大器 3REC RAIL TO RAIL OP AMP TAPE & REEL

4 Channel 4.25 MHz 2.4 V/us 75 uV 18 V, 36 V 1.5 V, 3 V 5.8 mA 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP

4 Channel 4.25 MHz 2.4 V/us 150 uV 450 nA 18 V, 36 V 1.5 V, 3 V 5.8 mA 10 mA 90 dB 3.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP484 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PREC PICOAMP OP AMP

4 Channel 500 kHz 150 mV/us 80 uV 200 pA 20 V, 20 V 2 V, 2 V 525 uA 25 mA 135 dB 17 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP497 Tube
Analog Devices 精密放大器 DUAL PRECISION RAIL-RAIL OP AMP

2 Channel 700 kHz 200 mV/us 300 uV 10 nA 15 V, 30 V 1.35 V, 2.7 V 580 uA 30 mA 120 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OP727 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SO-8 WITH 7" TAPE & REEL

1 Channel 20 kHz 12 mV/us 450 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 20 uA 5 mA 100 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP90 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Single Op Amps

1 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44241 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise,Precision, Dual Op Amps

2 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44246 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 20V, Ultra-Precision, Low-Noise Op Amp

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Dual/Quad 20V, Ultra-Precision, Low-Nois

2 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44251 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 High Voltage Zero-Drift Op Amps

1 Channel 3 MHz 2 V/us 500 nV 4 nA 5.5 V 4.5 V 750 uA 10 mA 115 dB SOT-23-6 SMD/SMT Shutdown - 55 C + 150 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am

1 Channel 1.45 GHz 250 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz SOT-23-6 SMD/SMT No Shutdown - 40 C + 85 C LT6230 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 80 V/us 100 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown 0 C + 70 C LT6233 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 60MHz, R2R Out, 1.9nV/rtHz, 1.2mA Op Amp

1 Channel 375 MHz 80 V/us 350 uV 1.5 uA 12.6 V 3 V 1.15 mA 55 mA 110 dB 1.9 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LT6233 Reel, Cut Tape, MouseReel