精密放大器

结果: 2,162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 15V Zero-Drift Operational Amplifier with Internal Capacitors

1 Channel 2.5 MHz 3 V/us 500 nV 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB 90 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 85 C LTC1150 Tube
Analog Devices 精密放大器 1x uP Zero-Drift Op Amps

1 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 150 uA 4 mA 130 dB 85 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown 0 C + 70 C LTC2054 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Precision,16 MHz, JFET input Op Amp

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Power JFet AMP

2 Channel 3.5 MHz 9 V/us 350 uV 125 pA 18 V, 18 V 4.5 V, 4.5 V 210 uA 12 mA 90 dB 36 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Tube
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

4 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 240 uA 10 mA 95 dB 27 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-4 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

4 Channel 3.5 MHz 1.5 V/us 60 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-4 Tube
Analog Devices 精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps

2 Channel 85 kHz 40 mV/us 60 uV 3 nA 44 V 2 V 12 uA 30 mA 106 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1178 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT LT2078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 36V, Ultralow N, Prec Op Amp

1 Channel 15 MHz 30 V/us 7 uV 60 nA 33 V 8 V 7.2 mA 90 mA 133 dB 1.2 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C LT6018 Tube
Analog Devices 精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C

4 Channel 2.5 MHz 4 V/us 500 nV 15 pA 16.5 V 4.75 V 1 mA 25 mA 120 dB 70 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1053 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Analog Devices 精密放大器 LOW-POWER, LOW BIAS CURRE

1 Channel 900 kHz 200 mV/us 10 uV 100 pA 20 V, 20 V 2 V, 2 V 380 uA 15 mA 132 dB 17 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP97 Tube

Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C MAX4236 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Single Low Power AutoZero Amp

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices 精密放大器 QUAD PRECISION SINGLE SUPPLY DI-JFET AMP

4 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 3.4 mA 87 dB 17.5 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 PRECISION SINGLE SUPPLY DI-JET AMP

1 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 850 uA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8627 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 LOW POWER/IBIAS, R-R PRECISION JFET AMP

1 Channel 3.5 MHz 2 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 290 uA 12 mA 107 dB 28.5 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C AD8641 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Cost 24MHz 2.7-5V Dual CMOS AMP

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 84 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V SingleLowPower/Noise AMP

1 Channel 540 kHz 260 mV/us 30 uV 45 pA 16 V 5 V 285 uA 109 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8663 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 sual LowCost/Noise 16V R-R CMOS Amp

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 16V Quad Low Cost&Noise AMP

4 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 110 dB 10 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8668 Reel, Cut Tape, MouseReel