精密放大器

结果: 2,162
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 1x

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Industry Standard TL084

4 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 4.8 mA 27 mA 86 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADTL084 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x Prec Op Amp

4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

4 Channel 200 kHz 70 mV/us 40 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1079 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 25 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices 精密放大器 1x 145 A, 9.5nV/rtHz, AV =5, R2R Out P

1 Channel 1.6 MHz 200 mV/us 20 uV 100 pA 40 V 2.7 V 145 uA 14 mA 135 dB 9.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT6013 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6081 Tube
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 50 uV 200 fA 12 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6240 Tube
Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 2 uV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL PREC BIFET OP AMP IC

2 Channel 13 MHz 75 V/us 300 uV 350 pA 18 V, 18 V 4.5 V, 4.5 V 7 mA 25 mA 88 dB 45 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C AD746 Tube
Analog Devices 精密放大器 Single, Lw Cst, 8MHz, RRI

1 Channel 8.4 MHz 6 V/us 500 uV 200 pA 6 V 2.7 V 1.2 mA 50 mA 80 dB 33 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8601 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Low Power JFet AMP

2 Channel 3.5 MHz 9 V/us 350 uV 20 pA 18 V, 32 V 4.5 V, 9 V 500 uA 90 dB 36 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD8682 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1008 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 40 uV 30 pA 40 V 4 V 380 uA 9 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1008 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 20 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1012 Tube
Analog Devices 精密放大器 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 350 uV 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT1638 Tube
Analog Devices 精密放大器 325MHz, 2x, R2R In & Out, L Dist, L N P

2 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT1807 Tube
Analog Devices 精密放大器 Prec, Wide V Rng Gain Sel Amp

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-3 Tube
Analog Devices 精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps

2 Channel 200 kHz 70 mV/us 30 uV 6 nA 44 V 2.3 V 35 uA 5 mA 110 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT2078 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LT6004 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6004 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C LT6011 Tube
Analog Devices 精密放大器 2x R2R Out 215MHz, 1.1nV/vHz Op Amp/SA

2 Channel 215 MHz 60 V/us 75 uV 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6237 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LTC2050 Reel, Cut Tape, MouseReel