|
|
精密放大器 4x Zero-Drift Op Amps
- LTC2052HVIS#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC2052HVIS#PBF
|
Analog Devices
|
精密放大器 4x Zero-Drift Op Amps
|
|
|
|
|
|
|
4 Channel
|
3 MHz
|
2 V/us
|
500 nV
|
25 pA
|
11 V
|
2.7 V
|
850 uA
|
10 mA
|
130 dB
|
|
SOIC-14
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
LTC2052
|
|
Tube
|
|
|
|
精密放大器 2x 14MHz, R2R CMOS Amps
- LTC6087HMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC6087HMS8#PBF
|
Analog Devices
|
精密放大器 2x 14MHz, R2R CMOS Amps
|
|
|
|
|
|
|
2 Channel
|
14 MHz
|
7.2 V/us
|
330 uV
|
1 pA
|
5.5 V
|
2.7 V
|
1.05 mA
|
35 mA
|
80 dB
|
12 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
LTC6087
|
|
Tube
|
|
|
|
精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp
- LTC6240CS5#TRMPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC6240CS5TRMPBF
|
Analog Devices
|
精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp
|
|
|
|
|
|
|
1 Channel
|
18 MHz
|
10 V/us
|
50 uV
|
200 fA
|
6 V
|
2.8 V
|
2 mA
|
30 mA
|
105 dB
|
7 nV/sqrt Hz
|
SOT-23-5
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LTC6240
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-
- MAX412CSA+T
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX412CSAT
|
Analog Devices / Maxim Integrated
|
精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-
|
|
|
|
|
|
|
2 Channel
|
28 MHz
|
4.5 V/us
|
250 uV
|
80 nA
|
5.25 V, 10.5 V
|
2.4 V, 4.8 V
|
5.4 mA
|
35 mA
|
121 dB
|
7 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
MAX412
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
- MAX4237EUT+T
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX4237EUTT
|
Analog Devices / Maxim Integrated
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
|
|
|
|
|
|
|
1 Channel
|
7.5 MHz
|
1.3 V/us
|
5 uV
|
500 pA
|
5.5 V
|
2.4 V
|
350 uA
|
30 mA
|
102 dB
|
14 nV/sqrt Hz
|
SOT-23-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
MAX4237
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Dual Precision,16 MHz, JFET input Op Amp
- AD823AARZ-RL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD823AARZ-R
|
Analog Devices
|
精密放大器 Dual Precision,16 MHz, JFET input Op Amp
|
|
|
|
|
|
|
2 Channel
|
10 MHz
|
30 V/us
|
700 uV
|
25 pA
|
18 V, 36 V
|
1.5 V, 3 V
|
6.3 mA
|
|
|
14 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD823A
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 LOW POWER, HIGH SPEED AMP
- AD847ARZ-REEL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD847ARZ-R7
|
Analog Devices
|
精密放大器 LOW POWER, HIGH SPEED AMP
|
|
|
|
|
|
|
1 Channel
|
50 MHz
|
200 V/us
|
500 uV
|
5 uA
|
18 V, 36 V
|
4.5 V, 9 V
|
5.3 mA
|
32 mA
|
95 dB
|
15 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD847
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP
- AD8574TRUZ-EP-RL
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8574TRUZ-EP-RL
|
Analog Devices
|
精密放大器 QUAD PRECISION RAIL-RAIL CHOPPER OP AMP
|
|
|
|
|
|
|
4 Channel
|
1.5 MHz
|
400 mV/us
|
1 uV
|
1.5 nA
|
5 V
|
0 V
|
850 uA
|
30 mA
|
130 dB
|
51 nV/sqrt Hz
|
TSSOP-14
|
SMD/SMT
|
No Shutdown
|
- 55 C
|
+ 125 C
|
AD8574
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
- AD8628ARZ-REEL7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8628ARZ-R7
|
Analog Devices
|
精密放大器 SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP
|
|
|
|
|
|
|
1 Channel
|
2.5 MHz
|
1 V/us
|
1 uV
|
100 pA
|
2.5 V, 6 V
|
1.35 V, 2.7 V
|
1.1 mA
|
30 mA
|
140 dB
|
22 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
AD8628
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 Dual Low Power JFet AMP
- AD8682ARMZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-AD8682ARMZ
|
Analog Devices
|
精密放大器 Dual Low Power JFet AMP
|
|
|
|
|
|
|
2 Channel
|
3.5 MHz
|
9 V/us
|
350 uV
|
125 pA
|
18 V, 18 V
|
4.5 V, 4.5 V
|
210 uA
|
12 mA
|
90 dB
|
36 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
AD8682
|
|
Tube
|
|
|
|
精密放大器 30V,Micropower, OVP, RRIO OpAmp
- ADA4096-4ACPZ-R7
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4096-4ACPZ-R7
|
Analog Devices
|
精密放大器 30V,Micropower, OVP, RRIO OpAmp
|
|
|
|
|
|
|
4 Channel
|
786 kHz
|
300 mV/us
|
35 uV
|
10 nA
|
15 V, 30 V
|
1.5 V, 3 V
|
240 uA
|
10 mA
|
95 dB
|
27 nV/sqrt Hz
|
LFCSP-16
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
ADA4096-4
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp
- ADA4177-4ARUZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-ADA4177-4ARUZ
|
Analog Devices
|
精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp
|
|
|
|
|
|
|
4 Channel
|
3.5 MHz
|
1.5 V/us
|
60 uV
|
1 nA
|
18 V
|
2.5 V
|
500 uA
|
25 mA
|
130 dB
|
8 nV/sqrt Hz
|
TSSOP-14
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
ADA4177-4
|
|
Tube
|
|
|
|
精密放大器 Zero-Drift Op Amps in SOT-23
- LTC2050HVIS6#TRMPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-C2050HVIS6TRMPBF
|
Analog Devices
|
精密放大器 Zero-Drift Op Amps in SOT-23
|
|
|
|
|
|
|
1 Channel
|
3 MHz
|
2 V/us
|
500 nV
|
20 pA
|
11 V
|
2.7 V
|
800 uA
|
10 mA
|
130 dB
|
|
SOT-23-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 125 C
|
LTC2050
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps
- LT1178S8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1178S8#PBF
|
Analog Devices
|
精密放大器 17 A Max, Dual, Single Supply, Precision Op Amps
|
|
|
|
|
|
|
2 Channel
|
85 kHz
|
40 mV/us
|
60 uV
|
3 nA
|
44 V
|
2 V
|
12 uA
|
30 mA
|
106 dB
|
49 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
LT1178
|
|
Tube
|
|
|
|
精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
- LT1637CS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1637CS8#PBF
|
Analog Devices
|
精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
350 mV/us
|
100 uV
|
20 nA
|
44 V
|
2.7 V
|
190 uA
|
22 mA
|
110 dB
|
27 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
LT1637
|
|
Tube
|
|
|
|
精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
- LT1637IS8#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1637IS8#TRPBF
|
Analog Devices
|
精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp
|
|
|
|
|
|
|
1 Channel
|
1 MHz
|
350 mV/us
|
100 uV
|
20 nA
|
44 V
|
2.7 V
|
190 uA
|
22 mA
|
110 dB
|
27 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
LT1637
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps
- LT2078CS8#TRPBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT2078CS8#TRPBF
|
Analog Devices
|
精密放大器 uP, 2x & 4x, 1x S, Prec Op Amps
|
|
|
|
|
|
|
2 Channel
|
200 kHz
|
70 mV/us
|
|
6 nA
|
44 V
|
2.3 V
|
35 uA
|
5 mA
|
110 dB
|
28 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
|
|
|
LT2078
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 36V, Ultralow N, Prec Op Amp
- LT6018IS8E#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT6018IS8E#PBF
|
Analog Devices
|
精密放大器 36V, Ultralow N, Prec Op Amp
|
|
|
|
|
|
|
1 Channel
|
15 MHz
|
30 V/us
|
7 uV
|
60 nA
|
33 V
|
8 V
|
7.2 mA
|
90 mA
|
133 dB
|
1.2 nV/sqrt Hz
|
SO-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT6018
|
|
Tube
|
|
|
|
精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C
- LTC1053CN#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC1053CN#PBF
|
Analog Devices
|
精密放大器 2x/4x Prec Zero-Drift Op Amps With Int C
|
|
|
|
|
|
|
4 Channel
|
2.5 MHz
|
4 V/us
|
500 nV
|
15 pA
|
16.5 V
|
4.75 V
|
1 mA
|
25 mA
|
120 dB
|
70 nV/sqrt Hz
|
PDIP-14
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LTC1053
|
|
Tube
|
|
|
|
精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp
- LTC6244HMS8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LTC6244HMS8#PBF
|
Analog Devices
|
精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp
|
|
|
|
|
|
|
2 Channel
|
50 MHz
|
35 V/us
|
40 uV
|
1 pA
|
6 V
|
2.8 V
|
6.25 mA
|
35 mA
|
105 dB
|
8 nV/sqrt Hz
|
MSOP-8
|
SMD/SMT
|
No Shutdown
|
- 40 C
|
+ 125 C
|
LTC6244
|
|
Tube
|
|
|
|
精密放大器 LOW-POWER, LOW BIAS CURRE
- OP97EPZ
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-OP97EPZ
|
Analog Devices
|
精密放大器 LOW-POWER, LOW BIAS CURRE
|
|
|
|
|
|
|
1 Channel
|
900 kHz
|
200 mV/us
|
10 uV
|
100 pA
|
20 V, 20 V
|
2 V, 2 V
|
380 uA
|
15 mA
|
132 dB
|
17 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
OP97
|
|
Tube
|
|
|
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
- MAX4236EUT+T
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX4236EUTT
|
Analog Devices / Maxim Integrated
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
|
|
|
|
|
|
|
1 Channel
|
1.7 MHz
|
300 mV/us
|
5 uV
|
500 pA
|
5.5 V
|
2.4 V
|
350 uA
|
30 mA
|
102 dB
|
14 nV/sqrt Hz
|
SOT-23-6
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
MAX4236
|
|
Reel, Cut Tape, MouseReel
|
|
|
|
精密放大器 2uA Max, AV =5 2x Over-The-Top Prec R2R
- LT1673CN8#PBF
- Analog Devices
-
受限供货情况
|
Mouser 零件编号
584-LT1673CN8#PBF
|
Analog Devices
|
精密放大器 2uA Max, AV =5 2x Over-The-Top Prec R2R
|
|
|
|
|
|
|
2 Channel
|
12 kHz
|
5 mV/us
|
200 uV
|
250 pA
|
36 V
|
2.1 V
|
1.5 uA
|
1.3 mA
|
106 dB
|
185 nV/sqrt Hz
|
PDIP-8
|
Through Hole
|
No Shutdown
|
- 40 C
|
+ 85 C
|
LT1673
|
|
Tube
|
|
|
|
精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-
- MAX410BCSA+
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX410BCSA
|
Analog Devices / Maxim Integrated
|
精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-
|
|
|
|
|
|
|
1 Channel
|
28 MHz
|
4.5 V/us
|
250 uV
|
150 nA
|
5.25 V, 10.5 V
|
2.4 V, 4.8 V
|
2.7 mA
|
35 mA
|
115 dB
|
2.4 nV/sqrt Hz
|
SOIC-8
|
SMD/SMT
|
No Shutdown
|
0 C
|
+ 70 C
|
MAX410B
|
|
Tube
|
|
|
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
- MAX4236BEUA+
- Analog Devices / Maxim Integrated
-
受限供货情况
|
Mouser 零件编号
700-MAX4236BEUA
|
Analog Devices / Maxim Integrated
|
精密放大器 SOT23, Very High Precision, 3V/5V Rail-t
|
|
|
|
|
|
|
1 Channel
|
1.7 MHz
|
300 mV/us
|
5 uV
|
500 pA
|
5.5 V
|
2.4 V
|
350 uA
|
30 mA
|
102 dB
|
14 nV/sqrt Hz
|
uMAX-8
|
SMD/SMT
|
Shutdown
|
- 40 C
|
+ 85 C
|
MAX4236B
|
|
Tube
|
|