放大器IC

Analog Devices放大器通过结合专业设计、制造工艺和应用支持,提供高性能产品,简化信号调理设计过程。放大器的广泛产品组合包括运算放大器,涵盖各种精度、速度和电压范围;专业放大器涵盖特殊功能和操作,如电流检测和光学跨阻放大器、ADC驱动器和仪表放大器。

结果: 1,509
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 LOW-NOISE PRECISION HI-SP

1 Channel 63 MHz 17 V/us 30 uV 80 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 120 dB 3.8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP37 Tube
Analog Devices 精密放大器 QUAD, PRECISION LOW NOISE OP AMP

4 Channel 1.3 MHz 700 mV/us 15 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 400 uA 10 mA 125 dB 7.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OP4177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 HIGH-SPEED, FAST SETTL PR

1 Channel 10 MHz 50 V/us 5 mV 130 pA 20 V 8 V 6.5 mA 60 mA 80 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP42 Tube
Analog Devices 精密放大器 SO-8 WITH TAPE & REEL

1 Channel 10 MHz 50 V/us 5 mV 130 pA 20 V 8 V 6.5 mA 60 mA 80 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP42 Tube
Analog Devices 精密放大器 PREC RAIL TO RAIL OP AMP

4 Channel 4.25 MHz 4 V/us 250 uV 450 nA 18 V, 18 V 1.5 V, 1.5 V 2.25 mA 10 mA 90 dB 3.9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C OP484 Tube
Analog Devices 精密放大器 MICROPOWER OPERATIONAL AMP

1 Channel 20 kHz 12 mV/us 125 uV 25 nA 18 V, 36 V 800 mV, 1.6 V 14 uA 5 mA 60 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP90 Tube
Analog Devices / Maxim Integrated 精密放大器 1V - 3.6V Low Voltage Precision OpAmp

WLP-6 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

1 Channel 28 MHz 4.5 V/us 250 uV 150 nA 5.25 V, 10.5 V 2.4 V, 2.4 V 2.7 mA 35 mA 115 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C MAX410C Tube
Analog Devices / Maxim Integrated 精密放大器 Single/Dual/Quad, 28MHz, Low-Noise, Low-

2 Channel 28 MHz 4.5 V/us 250 uV 80 nA 5.25 V, 10.5 V 2.4 V, 4.8 V 5.4 mA 35 mA 120 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX412 Tube
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

1 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Tube
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

1 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-8 SMD/SMT Shutdown - 40 C + 85 C MAX4166 Tube
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

2 Channel 5 MHz 2 V/us 850 uV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 72 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4167 Tube
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Tube
Analog Devices / Maxim Integrated 精密放大器 High-Output-Drive, Precision, Low-Power,

2 Channel 5 MHz 2 V/us 1.7 mV 150 nA 3.25 V, 6.5 V 1.35 V, 2.7 V 1.2 mA 125 mA 62 dB 26 nV/sqrt Hz uMAX-10 SMD/SMT Shutdown - 40 C + 85 C MAX4168 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236A Tube

Analog Devices / Maxim Integrated 精密放大器 SOT23, Very High Precision, 3V/5V Rail-t

1 Channel 1.7 MHz 300 mV/us 5 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Tube

Analog Devices / Maxim Integrated 精密放大器 Ultra-Low Offset/Drift, Low-Noise, Preci

1 Channel 1 MHz 350 mV/us 100 nV 1 pA 5.5 V 2.7 V 600 uA 40 mA 140 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C MAX4238A Tube
Analog Devices / Maxim Integrated 精密放大器 36V, Low-Noise, Precision, Quad Op Amps

4 Channel 5 MHz 3.8 V/us 5 uV 300 pA 36 V 2.7 V 420 uA 40 mA 166 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44243 Tube
Analog Devices / Maxim Integrated 精密放大器 36V, Precision, Low-Power, 90 A, Single/Quad/Dual Op Amps

4 Channel 5 MHz 700 mV/us 10 uV 300 pA 18 V, 36 V 1.35 V, 2.7 V 420 uA 40 mA 120 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44245 Tube
Analog Devices / Maxim Integrated 精密放大器 20V, Ultra-Precision, Low-Noise Op Amp

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Tube
Analog Devices / Maxim Integrated 精密放大器 20V, Ultra-Precision, Low-Noise Op Amp

1 Channel 10 MHz 8 V/us 9 uV 1.4 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz uMAX-8 SMD/SMT No Shutdown - 40 C + 125 C MAX44250 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 精密放大器 20V, Ultra-Precision, Low-Noise Op Amps

4 Channel 10 MHz 8 V/us 6 uV 1.3 nA 20 V 2.7 V 1.15 mA 58 mA 133 dB 5.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44252 Tube

Analog Devices / Maxim Integrated 精密放大器 +15V Single-Supply, Dual Op Amp with 10V Output Range

2 Channel 5 MHz 3 V/us 4 uV 500 pA 15.5 V 4.5 V 2.4 mA 36 mA 150 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MAX44267 Tube
Analog Devices 精密放大器 DC PRECISION DUAL OP AMP

2 Channel 800 kHz 150 mV/us 100 uV 500 pA 18 V, 18 V 2 V, 2 V 800 uA 15 mA 132 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Tube
Analog Devices 精密放大器 DC PRECISION DUAL OP AMP

2 Channel 800 kHz 150 mV/us 100 uV 250 pA 18 V 2 V 800 uA 15 mA 110 dB 17 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD706 Reel, Cut Tape, MouseReel