MSOP-8 Reel 精密放大器

结果: 181
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Dual PRECISION LOW NOISE OP AMP

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual PRECISION LOW NOISE OP AMP

2 Channel 1.3 MHz 700 mV/us 25 uV 2 nA 15 V, 15 V 2.5 V, 2.5 V 500 uA 10 mA 118 dB 7.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OP2177 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual Precision,16 MHz, JFET input Op Amp

2 Channel 10 MHz 30 V/us 700 uV 25 pA 18 V, 36 V 1.5 V, 3 V 6.3 mA 60 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD823A Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, LOW NOISE AUTO ZERO AMPLIFIER

2 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1 mA 15 mA 140 dB 22 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual, 24MHz, RRIO, 5V Op Amp

2 Channel 24 MHz 11 V/us 600 uV 1 pA 5.5 V 2.7 V 4 mA 120 mA 84 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C AD8646 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Dual LowCost/Noise 16V R-R CMOS Amp

2 Channel 4 MHz 3.5 V/us 600 uV 1 pA 8 V, 16 V 2.5 V, 5 V 1.55 mA 140 mA 100 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8666 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 SINGLE PRECISION LOW NOISE BIPOLAR AMP

1 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL, PRECISION CMOS RAIL-RAIL OP AMP

2 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 90 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8692 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL High Performance ZCO Op Amp

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 75 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Industry Standard TL082

2 Channel 5 MHz 20 V/us 1.5 mV 100 pA 18 V, 36 V 4 V, 8 V 2.4 mA 27 mA 86 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 uP Prec, 2x CMOS R2R In/Out Amps

2 Channel 750 kHz 50 mV/us 200 fA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LTC6078 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 FET INPT, SINGLE SPLY AMP

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel
Analog Devices 精密放大器 18V,20 V,200kHZ CMOS R-R Output OpAmp

18 V 2.7 V 12 mA MSOP-8 SMD/SMT - 40 C + 125 C AD8657 Reel
Analog Devices 精密放大器 Dual of ADA4004-1

2 Channel 12 MHz 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 113 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4004-2 Reel
Analog Devices 精密放大器 1.8V, Power, Zero-Drift, RRIO Dual Amplifier

2 Channel 125 kHz 2 uV 200 pA 5.5 V 1.8 V 26 uA 135 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4051-2 Reel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

3.9 MHz MSOP-8 SMD/SMT - 40 C + 125 C ADA4077-2 Reel
Analog Devices 精密放大器 30V,Micropower, OVP, RRIO OpAmp

2 Channel 786 kHz 300 mV/us 35 uV 10 nA 15 V, 30 V 1.5 V, 3 V 120 uA 77 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4096-2 AEC-Q100 Reel
Analog Devices 精密放大器 Dual Precision, 1MHz, 1V/us OTT RRIO Amp

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4098-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

2 Channel 3.5 MHz 1.5 V/us 3 uV 1 nA 18 V 2.5 V 500 uA 25 mA 130 dB 10 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 DUAL High Performance ZCO Op Amp

2 Channel 10 MHz 5.2 V/us 120 uV 170 pA 5.5 V 2.7 V 2.3 mA 115 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4500-2 Reel
Analog Devices 精密放大器 Low Noise RRIO Zero Drift OpAmp

1 Channel 3.4 MHz 500 mV/us 300 nV 200 pA 5.5 V 2.2 V 1.4 mA 160 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4528-1 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Low Noise RRIO Zero Drift Dual OpAmp

2 Channel 3.4 MHz 500 mV/us 300 nV 125 pA 2.75 V, 5.5 V 1.1 V, 2.2 V 1.5 mA 160 dB 5.9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4528-2 Reel, Cut Tape, MouseReel