SOIC-8 Tube 精密放大器

结果: 463
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Tube
Analog Devices 精密放大器 Next Generation OPxx77 Wide BW Amp

2 Channel 3.9 MHz 1 V/us 50 uV 1.5 nA 13 V, 15 V - 13.8 V, 5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-2 Tube
Analog Devices 精密放大器 Dual Precision, 1MHz, 1V/us OTT RRIO Amp

1 Channel 1.05 MHz 850 mV/us 15 uV 350 pA 50 V 3 V 165 uA 120 dB 17 nV/sqrt Hz SOIC-8 Shutdown - 55 C + 150 C ADA4098-2 Tube
Analog Devices 精密放大器 30V, Precision w/OVP, EMI and RRO Op Amp

1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Tube
Analog Devices 精密放大器 55V Low Noise Zero Drift OpAmp 1x

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Tube
Analog Devices 精密放大器 Dual 55V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers

2 Channel 2.7 MHz 1.8 V/us 700 nV 50 pA 55 V 4.5 V 830 uA 14 mA 130 dB 5.8 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-2 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices 精密放大器 9/30V, JFET, OP, Low Noise, RRO, 2X

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V - 12.5 V, 4.5 V 1.6 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Tube
Analog Devices 精密放大器 Next Generation AD822

2 Channel 8 MHz 20 V/us 40 uV 2 pA 30 V 4.5 V 665 uA 20 mA 84 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Tube
Analog Devices 精密放大器 2.7V-16V Dual RR CMOS (non-precision)

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Tube
Analog Devices 精密放大器 High Voltage (100V) Precision Amplifier

1 Channel 3.5 MHz 20 V/us 200 uV 15 nA 50 V 5 V 10 mA 30 mA 108 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C ADA4700-1 Tube
Analog Devices 精密放大器 pA In C, uV Offset, L N Op Amp

1 Channel 1 MHz 200 mV/us 25 uV 25 pA 40 V 2.4 V 370 uA 13 mA 132 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1012 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 5.5 MHz 14 V/us 500 uV 10 pA 40 V 8 V 5 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1056 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1077 Tube
Analog Devices 精密放大器 uP, 1x S, Prec Op Amp

1 Channel 230 kHz 80 mV/us 12 uV 7 nA 44 V 2.2 V 48 uA 25 mA 106 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1077 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1112 Tube
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1124 Tube
Analog Devices 精密放大器 14MHz, 7V/ s, Single Supply Dual and Quad Precision Op Amps

2 Channel 13 MHz 7 V/us 100 uV 50 nA 36 V 2.5 V 1.3 mA 50 mA 105 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1211 Tube
Analog Devices 精密放大器 Prec R2R In & Out Op Amp

1 Channel 300 kHz 100 mV/us 25 uV 30 nA 36 V 2 V 370 uA 10 mA 106 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1218 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1498 Tube
Analog Devices 精密放大器 10MHz, 6V/ s, 2x R2R In & Out Prec C-Lo

2 Channel 10.5 MHz 4.5 V/us 150 uV 250 nA 36 V 2.2 V 1.7 mA 24 mA 106 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1498 Tube
Analog Devices 精密放大器 30MHz, 10V/ s, 2x R2R In & Out Prec Op

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 50 uV 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1636 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 100 uV 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1637 Tube
Analog Devices 精密放大器 L N, R2R Prec Op Amp

1 Channel 7.2 MHz 2.5 V/us 20 uV 2 nA 44 V 2.5 V 2.75 mA 35 mA 130 dB 3.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1677 Tube