POS 精密放大器

结果: 921
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz MSOP-8 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 15V Zero-Drift Operational Amplifier with Internal Capacitors

1 Channel 2.5 MHz 3 V/us 10 pA 32 V 4.75 V 800 uA 12 mA 130 dB SOIC-8 SMD/SMT LTC1150 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec 2x CMOS R2R In/Out Amps

2 Channel 3.6 MHz 1 V/us 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT LTC6081 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Over-The-Top uP R2R In & Out Op Amp

1 Channel 200 kHz 70 mV/us 5 nA 44 V 2.6 V 42 uA 25 mA 110 dB 52 nV/sqrt Hz MSOP-8 SMD/SMT LT1636 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x 1.8V, 13 A Prec R2R Op Amp

4 Channel 50 kHz 15 mV/us 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-16 SMD/SMT LT6002 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB DFN-8 SMD/SMT LTC2055 Tube
Analog Devices 精密放大器 2x L Pwr Prec, pA In Op Amps

2 Channel 750 kHz 300 mV/us 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT LT1112 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x L N, Prec, JFET In Op Amps

2 Channel 5.6 MHz 3.9 V/us 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz PDIP-8 Through Hole LT1113 Tube
Analog Devices 精密放大器 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op

4 Channel 330 kHz 90 mV/us 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz SSOP-16 SMD/SMT LT6012 Tube
Analog Devices 精密放大器 Prec, Hi Speed, JFET In Op Amps

1 Channel 4.5 MHz 12 V/us 10 pA 40 V 8 V 2.8 mA 30 mA 100 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT LT1055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x Zero-Drift Op Amps

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB MSOP-8 SMD/SMT LTC2055 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 R2R In R2R Out Zero-Drift Op Amp

1 Channel 700 kHz 500 mV/us 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole LTC1152 Tube
Analog Devices 精密放大器 1x 18MHz, L N, R2R Out, CMOS Op Amp

1 Channel 18 MHz 10 V/us 200 fA 6 V 2.8 V 2 mA 30 mA 105 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT LTC6240 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 R2R Out 215MHz, 1.1nV/vHz Op Amp/SAR A

4 Channel 215 MHz 60 V/us 5 uA 12.6 V 3 V 3.15 mA 45 mA 115 dB 1.1 nV/sqrt Hz SSOP-16 SMD/SMT LT6238 Tube
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz DFN-10 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 2x 1.6V, 1 A Prec R2R In & Out Op Amp

2 Channel 2 kHz 800 uV/us 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz DFN-8 SMD/SMT LT6004 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x 3.2MHz, 0.8V/ s L Pwr, Over-The-Top

2 Channel 3.2 MHz 750 mV/us 2 nA 50 V 3 V 315 uA 25 mA 126 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT LT6016 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

2 Channel 1.2 MHz 380 mV/us 20 nA 44 V 2.5 V 170 uA 25 mA 98 dB 20 nV/sqrt Hz DFN-8 SMD/SMT LT1638 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 132 dB 132 nV/sqrt Hz DFN-8 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

1 Channel 1 MHz 350 mV/us 20 nA 44 V 2.7 V 190 uA 22 mA 110 dB 27 nV/sqrt Hz MSOP-8 SMD/SMT LT1637 Tube
Analog Devices 精密放大器 2x 50MHz, L N, R2R, CMOS Op Amp

2 Channel 50 MHz 35 V/us 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT LTC6244 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x uP, 1.4V/ s Prec R2R Out Amp

2 Channel 40 kHz 1.45 V/us 100 pA 30 V 3 V 18 uA 15 mA 136 dB 132 nV/sqrt Hz MSOP-8 SMD/SMT LT6023 Tube
Analog Devices 精密放大器 4x 18MHz, L N, R2R Out, CMOS Op Amp

4 Channel 18 MHz 10 V/us 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT LTC6242 Tube