POWEREX 精密放大器

结果: 476
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 精密放大器 Dual Low Voltage Low Power CMOS OPAMP

2 Channel 400 kHz 100 mV/us 400 uV 780 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Tube
Analog Devices 精密放大器 Dual 16V Low Power, Low Noise CMOS AMP

1 Channel 540 kHz 260 mV/us 300 uV 300 fA 16 V 5 V 1.14 mA 50 mA 100 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8669 Tube
Analog Devices 精密放大器 Single Low Voltage Low Power CMOS OPAMP

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 4x L N, Hi Speed Prec Op Amps

4 Channel 12.5 MHz 4.5 V/us 25 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1125 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 11 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Precision, High Voltage Difference/Curre

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 85 C LT1997-1 Tube
Analog Devices 精密放大器 4x L N, Hi Speed Prec Op Amps

4 Channel 12.5 MHz 4.5 V/us 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz SOIC-16 SMD/SMT LT1125 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 2x L N, Hi Speed Prec Op Amps

2 Channel 12.5 MHz 4.5 V/us 20 uV 7 nA 44 V 8 V 2.3 mA 22 mA 126 dB 2.7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1124 Tube
Analog Devices 精密放大器 Zero-Drift Op Amps in SOT-23

1 Channel 3 MHz 2 V/us 500 nV 20 pA 6 V 2.7 V 800 uA 10 mA 130 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 85 C LTC2050 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 Prec, Wide V Rng Gain Sel Amp

1 Channel 1.1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 91 dB 50 nV/sqrt Hz DFN-14 SMD/SMT Shutdown - 40 C + 85 C LT1997-3 Tube
Analog Devices 精密放大器 1.8V, Power, Zero-Drift, RRIO Dual Amplifier

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices 精密放大器 1.8V, Power, Zero-Drift, RRIO Dual Amplifier

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 13 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Tube
Analog Devices 精密放大器 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp

1 Channel 80 MHz 25 V/us 75 uV 25 nA 12.6 V 2.3 V 1.6 mA 45 mA 105 dB 8.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1800 Tube
Analog Devices 精密放大器 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

2 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1492 Tube
Analog Devices 精密放大器 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

4 Channel 4.5 MHz 1.8 V/us 100 uV 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1493 Tube
Analog Devices 精密放大器 5MHz, 3V/ s, Low Power Single Supply, Dual and Quad Precision Op Amps

2 Channel 4.5 MHz 1.8 V/us 50 nA 36 V 2.1 V 425 uA 60 mA 102 dB 16.5 nV/sqrt Hz PDIP-8 Through Hole LT1492 Tube
Analog Devices 精密放大器 L Cost, L Pwr Prec Op Amp

1 Channel 700 kHz 200 mV/us 10 uV 40 pA 40 V 2 V 350 uA 14 mA 130 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1097 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC2055 Tube
Analog Devices 精密放大器 2x/4x L Pwr Prec, pA In Op Amps

4 Channel 750 kHz 300 mV/us 45 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1114 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown 0 C + 70 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 6 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LTC2055 Tube
Analog Devices 精密放大器 2x uP Zero-Drift Op Amps

2 Channel 500 kHz 500 mV/us 500 nV 1 pA 11 V 2.7 V 135 uA 4 mA 130 dB 85 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC2055 Tube