No Shutdown 精密放大器

结果: 2,338
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 通道数量 GBP-增益带宽产品 SR - 转换速率 Vos - 输入偏置电压 Ib - 输入偏流 电源电压-最大 电源电压-最小 工作电源电流 每个通道的输出电流 CMRR - 共模抑制比 en - 输入电压噪声密度 封装 / 箱体 安装风格 关闭 最小工作温度 最大工作温度 系列 资格 封装


Texas Instruments 精密放大器 36-V 5-MHz quad l ow -noise zero-drift O OPA4182IDR 207库存量
最低: 1
倍数: 1
: 250

4 Channel 5 MHz 10 V/us 450 nV 350 pA 36 V 4.5 V 850 uA 65 mA 168 dB 5.7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4182 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 0.03uV/C Low Noise R RO 36V Zero-Drift A A 595-OPA4188AIDR 486库存量
最低: 1
倍数: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments 精密放大器 Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPWR 368库存量
最低: 1
倍数: 1

4 Channel 2 MHz 800 mV/us 6 uV 160 pA 36 V 4 V 415 uA 18 mA 134 dB 8.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4188 Tube
Texas Instruments 精密放大器 Quad low-power 36- V precision e-trim A A 595-OPA4191IRUMR 185库存量
最低: 1
倍数: 1
: 250

4 Channel 2.5 MHz 5.5 V/us 5 uV 20 pA 36 V 4.5 V 140 uA 65 mA 120 dB 15 nV/sqrt Hz WQFN-16 SMD/SMT No Shutdown - 40 C + 125 C OPA4191 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High Prec Low Noise Oper Amplifier A 595 A 595-OPA4228UA/2K5 54库存量
300预期 2026/11/16
最低: 1
倍数: 1

4 Channel 33 MHz 11 V/us 10 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C OPA4228 Tube


Texas Instruments 精密放大器 Ultra-high precision (2 V) zero-drift ( OPA4387PWR 236库存量
最低: 1
倍数: 1
: 250

4 Channel 5.7 MHz 2.8 V/us 2 uV 300 pA 5.5 V 1.7 V 570 uA 15 mA 130 dB 8.5 nV/sqrt Hz TSSOP-14 No Shutdown - 40 C + 125 C OPA4387 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 179库存量
最低: 1
倍数: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments 精密放大器 e-trim 20MHz High Pr ecision CMOS 293库存量
最低: 1
倍数: 1
: 250

1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SON-8 SMD/SMT No Shutdown - 40 C + 85 C OPA727 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKR 53库存量
1,250预期 2026/10/23
最低: 1
倍数: 1
: 250

1 Channel 9.2 MHz 15 V/us 10 uV 200 pA 36 V 3 V 950 uA 950 uA 140 dB 3.7 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C THP210 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL031CD 2,257库存量
最低: 1
倍数: 1
: 2,500

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL031 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper 341库存量
最低: 1
倍数: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper 369库存量
最低: 1
倍数: 1

1 Channel 1.1 MHz 5.1 V/us 500 uV 2 pA 30 V 10 V 217 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL031 Tube
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032ACD 112库存量
最低: 1
倍数: 1
: 2,500

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper 187库存量
最低: 1
倍数: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032A Tube
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper 39库存量
2,000预期 2026/9/1
最低: 1
倍数: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032 Tube
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper 900库存量
最低: 1
倍数: 1

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL032 Tube
Texas Instruments 精密放大器 Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL074HIDR 719库存量
最低: 1
倍数: 1

4 Channel 1.1 MHz 5.1 V/us 580 uV 2 pA 30 V 10 V 870 uA 40 mA 94 dB 41 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TL034 Tube
Texas Instruments 精密放大器 Enhanced JFET Precis ion Op Amp A 595-TL A 595-TL051CD 4,776库存量
最低: 1
倍数: 1
: 2,500

1 Channel 3.1 MHz 20 V/us 350 uV 30 pA 30 V 10 V 2.7 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL051 Reel, Cut Tape, MouseReel
Texas Instruments 精密放大器 Enhanced JFET Precis ion Op Amp 336库存量
最低: 1
倍数: 1

1 Channel 3.1 MHz 20 V/us 350 uV 30 pA 30 V 10 V 2.7 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TL051 Tube
Texas Instruments 精密放大器 Enhanced Prec D 642库存量
最低: 1
倍数: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments 精密放大器 Enhanced Prec D 1,082库存量
最低: 1
倍数: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments 精密放大器 Dual Enhanced JFET P recision 290库存量
700预期 2026/9/3
最低: 1
倍数: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments 精密放大器 Dual Low-Noise Wide- BW Precision Amp A A 595-OPA2992IDR 439库存量
最低: 1
倍数: 1

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL5580 Tube
Texas Instruments 精密放大器 Dual Micropower A 59 5-TLC1078IDR A 595- A 595-TLC1078IDR 114库存量
最低: 1
倍数: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments 精密放大器 Dual Micropower 55库存量
最低: 1
倍数: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube